XP Power JTH1548D15
| Manufacturer | |
| MPN | JTH1548D15 |
| LCSC Part # | C6071175 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | 15V 18V~72V DIP,50.8x25.4mm DC DC Converters RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 500mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~72V | |
| Output Power | 15W | |
| Conversion Efficiency | 86% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 500mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~72V | |
| Output Power | 15W | |
| Conversion Efficiency | 86% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 4:1 Input Range
- 1500 VDC Isolation
- Efficiency up to 86%
- -40 °C to +100 °C Operating Temperature
- UL Approved
- Optional Remote On/Off
- Single & Dual Outputs
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 105.075 | $ 105.08 |
| 200+ | $ 41.9261 | $ 8385.22 |
| 500+ | $ 40.5247 | $ 20262.35 |
| 1,000+ | $ 39.8333 | $ 39833.30 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 500mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~72V | |
| Output Power | 15W | |
| Conversion Efficiency | 86% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 500mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 18V~72V | |
| Output Power | 15W | |
| Conversion Efficiency | 86% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 4:1 Input Range
- 1500 VDC Isolation
- Efficiency up to 86%
- -40 °C to +100 °C Operating Temperature
- UL Approved
- Optional Remote On/Off
- Single & Dual Outputs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

