MICROCHIP JAN2N3634UB
| Manufacturer | |
| MPN | JAN2N3634UB |
| LCSC Part # | C6069645 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | 140V 50 1A PNP SMD-3P Single Bipolar Transistors |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 140V | |
| DC Current Gain | 50 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1W | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 140V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 50 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1W | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 35.0686 | $ 35.07 |
| 200+ | $ 13.9923 | $ 2798.46 |
| 500+ | $ 13.5256 | $ 6762.80 |
| 1,000+ | $ 13.2938 | $ 13293.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 140V | |
| DC Current Gain | 50 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1W | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-3P | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 140V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 50 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 1W | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

