CTS 402F38433CKR
| Manufacturer | |
| MPN | 402F38433CKR |
| LCSC Part # | C6065442 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±30ppm 8pF ±30ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 38.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 38.4MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CTS 402 series integrates high-Q quartz resonators, making it well-suited for a wide range of commercial and industrial applications.
Features
AI Translation
- Hermetically sealed ceramic SMD package
- Fundamental mode crystal design
- Frequency range 16 – 60MHz
- Frequency tolerance, standard ±30ppm
- Frequency stability, standard ±30ppm
- Operating temperature range -40℃ to +105℃
- Tape and reel packaging, EIA-481 compliant
Applications
AI Translation
- IoT and IIoT applications
- Wireless communications
- FPGA/Microcontroller
- USB interfaces
- Computer peripherals
- Portable devices
- Test and measurement
- Machine-to-machine communications
- Wearable devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9183 | $ 0.92 |
| 200+ | $ 0.3668 | $ 73.36 |
| 500+ | $ 0.3546 | $ 177.30 |
| 1,000+ | $ 0.3486 | $ 348.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 38.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 38.4MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CTS 402 series integrates high-Q quartz resonators, making it well-suited for a wide range of commercial and industrial applications.
Features
AI Translation
- Hermetically sealed ceramic SMD package
- Fundamental mode crystal design
- Frequency range 16 – 60MHz
- Frequency tolerance, standard ±30ppm
- Frequency stability, standard ±30ppm
- Operating temperature range -40℃ to +105℃
- Tape and reel packaging, EIA-481 compliant
Applications
AI Translation
- IoT and IIoT applications
- Wireless communications
- FPGA/Microcontroller
- USB interfaces
- Computer peripherals
- Portable devices
- Test and measurement
- Machine-to-machine communications
- Wearable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SX1B38.400F0810F30 | SCTF | SMD2016-4P | 1,360 | $ 0.0957 | ||
| C1E-38.4000-8-3030-R | AKER | SMD2016-4P | 0 | $ 0.6843 | ||
| C1E-38.4000-8-3030-X-R | AKER | SMD2016-4P | 0 | $ 0.6365 | ||
| C1E-38.400-8-1520-R | AKER | SMD2016-4P | 0 | $ 0.6843 | ||
| SXT2148BB27-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8723 | ||
| 8Y-38.400MAAV-T | TXC | SMD2016-4P | 0 | $ 0.5219 | ||
| C1E-38.400-8-1530-X-R | AKER | SMD2016-4P | 0 | $ 0.6843 | ||
| 402F384XXCKR | CTS | SMD2016-4P | 0 | $ 0.9183 | ||
| SXT2148CB27-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1078 | ||
| 402F38422IKR | CTS | SMD2016-4P | 0 | $ 0.9397 | ||
| SXT2148BB17-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0805 | ||
| C1E-38.4000-8-1015-R | AKER | SMD2016-4P | 0 | $ 0.6365 | ||
| SXT2148BB16-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1529 | ||
| SXT2148BB38-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0835 | ||
| SXT2148CC27-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1215 | ||
| SXT2148DB27-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2291 | ||
| FW3840022Z | DIODES | SMD2016-4P | 0 | $ 0.9699 | ||
| SXT2148CB17-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1062 | ||
| 402F38411CKR | CTS | SMD2016-4P | 0 | $ 0.9835 | ||
| SXT2148BB48-38.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8723 |

