LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Finder Relays, Inc. 40.61.7.012.1020 product image
Images for reference only

Finder Relays, Inc. 40.61.7.012.1020RoHS

Manufacturer
MPN
40.61.7.012.1020
LCSC Part #
C6065295
Packaging
SOCKETABLE
Customer #
Key Attributes
12V 400V@AC 16A One set of changeover: 1C (SPDT-changeover) SOCKETABLE Power Relays, Over 2 Amps RoHS
Datasheetpdf iconFinder Relays, Inc. 40.61.7.012.1020
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.2187$ 13.22
200+$ 5.2744$ 1054.88
500+$ 5.0977$ 2548.85
1,000+$ 5.0109$ 5010.90
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerFinder Relays, Inc.
PackagingSOCKETABLE
Width12.4mm
Operating Temperature-40℃~+85℃
Coil Voltage12V
Switching Voltage(Max)400V@AC
Switching Current(Max)16A
Release Time3ms
Operate Time7ms
Length29mm
Height25mm
Contact MaterialAgCdO
Contact FormOne set of changeover: 1C (SPDT-changeover)