LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-1462051-6 product image
  • 1-1462051-6 thumbnail 1
  • 1-1462051-6 thumbnail 2
  • 1-1462051-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-1462051-6RoHS

Manufacturer
MPN
1-1462051-6
LCSC Part #
C6063455
Packaging
SMD,14.6x7.2mm
Customer #
Key Attributes
One set of changeover: 1C (SPDT) 2A 4.5V SMD,14.6x7.2mm High Frequency (RF) Relays RoHS
Datasheetpdf iconTE Connectivity 1-1462051-6
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.3688$ 13.37
10+$ 13.0325$ 130.33
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/High Frequency (RF) Relays
ManufacturerTE Connectivity
PackagingSMD,14.6x7.2mm
Contact FormOne set of changeover: 1C (SPDT)
Operating Temperature-55℃~+85℃
Switching Current(Max)2A
Coil Voltage4.5V
Switching Voltage(Max)250V@AC;220V@DC
Coil Resistance145Ω
Release Time4ms
Operate Time5ms
Length14.6mm
Contact Rating2A@220VDC;2A@250VAC
Width7.2mm

Features

AI Translation
  • Y-Design
  • Frequency range DC to 3GHz
  • Impedance 50Ω or 75Ω
  • Small dimensions (14.6x7.2x10mm)
  • 1 form C contact (1 changeover contact)
  • Immersion cleanable
  • Low power consumption (≤140mW)

Applications

AI Translation
  • Cable modems and linecards
  • CATV
  • Tabs
  • measurement and test equipment ATE
  • satellite / audio / video tuners
  • wireless base stations and antennas
  • switching boards