LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 1 INCH-D-4V product image
Images for reference only

Amphenol 1 INCH-D-4V

Manufacturer
MPN
1 INCH-D-4V
LCSC Part #
C6063389
Packaging
SIP-4
Customer #
Key Attributes
SIP-4 Pressure Sensors, Transducers RoHS
Datasheetpdf iconAmphenol 1 INCH-D-4V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 153.5238$ 153.52
200+$ 61.2568$ 12251.36
500+$ 59.2108$ 29605.40
1,000+$ 58.1981$ 58198.10
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerAmphenol
PackagingSIP-4
Absolute Accuracy-
Pressure range-
Relative Accuracy-
Standby Current-
FeaturesOn-chip temperature compensation
ModuleYes
Voltage - Supply4.5V~5.5V
Operating Temperature-25℃~+85℃
Response time500us
Interface-
Temperature Coefficient of Offset(TCO)-

Introduction

AI Translation

The amplified series for low-pressure sensing is based on proprietary technology that reduces all output offset or common-mode errors. This model offers a ratiometric 4-volt output with excellent output offset characteristics. Compared to conventional compensation methods, output offset errors due to temperature variations, warm-up stability, long-term stability, and position sensitivity are significantly reduced. In addition, the sensor incorporates a silicon micromachined stress concentration enhanced structure, providing a highly linear output for measured pressure. These calibrated and temperature-compensated sensors deliver accurate and stable output over a wide temperature range. The series is suitable for non-corrosive, non-ionic working fluids such as air and dry gases. The device output is ratiometric to the supply voltage over a supply voltage range of 4.5 to 5.5 volts.

Features

AI Translation
  • Pressure range: 0 to 1 mbar to 0 to 60 inH₂O
  • Ratiometric 4V output
  • Temperature compensated
  • Calibrated zero and span

Applications

AI Translation
  • Medical instruments
  • Environmental control
  • HVAC