LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power IT4805SA product image
  • IT4805SA thumbnail 1
  • IT4805SA thumbnail 2
  • IT4805SA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XP Power IT4805SARoHS

Manufacturer
MPN
IT4805SA
LCSC Part #
C6061929
Packaging
SIP,26x9.2mm
Customer #
Key Attributes
SIP,26x9.2mm DC DC Converters RoHS
Datasheetpdf iconXP Power IT4805SA
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 25.2621$ 25.26
10+$ 24.4993$ 244.99
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingSIP,26x9.2mm
Vin18V~75V
Ripple Noise50mVp-p
Vout5V
Operating Temperature-40℃~+100℃
Quiescent Supply Current8mA
Capacitive Load(Max)1000uF
Number of Outputs1
Iout600mA
Height6.5mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency81%
Output Power3W
Length19.3mm
Width10.2mm

Features

AI Translation
  • Regulated Single & Dual Output
  • Wide 4:1 Input Range
  • SIP Package
  • 1500 VDC Isolation
  • UL Approved
  • -40°C to 100°C Operation
  • Remote On/Off