XP Power ISD0205S3V3
| Manufacturer | |
| MPN | ISD0205S3V3 |
| LCSC Part # | C6061709 |
| Packaging | SMD-5P,12.7x11.2mm |
| Customer # | |
| Key Attributes | SMD-5P,12.7x11.2mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SMD-5P,12.7x11.2mm | |
| Features | Short Circuit Protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power |
| Type | Description | |
|---|---|---|
| Packaging | SMD-5P,12.7x11.2mm | |
| Features | Short Circuit Protection;Automatic fault recovery |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ISD01 series is a compact SMD, open frame construction providing a cost effective DC-DC converter with high performance features such as 4.2KV isolation, full load operating temperature to +100 °C, high reliabity and short circuit protection. Available in single or dual output variants this product family is ideal for signal conditioning and voltage matching.
Features
AI Translation
- Single & dual output
- ±10% input range
- Ultra compact SMD package
- 4.2kV DC isolation
- 250 VAC/400 VDC working voltage
- Class B conducted emissions (with minimal additional components)
- Operating temperature -40 °C to +105 °C
- Full Load at +100 °C
- MTBF > 7.2 MHrs at 25 °C (MIL-HDBK-21F, +25 °C GB)
- Tape & reel package available
Applications
AI Translation
- Signal conditioning
- Voltage matching
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.2305 | $ 17.23 |
| 200+ | $ 6.875 | $ 1375.00 |
| 480+ | $ 6.6461 | $ 3190.13 |
| 1,000+ | $ 6.5325 | $ 6532.50 |
Standard Packaging40/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SMD-5P,12.7x11.2mm | |
| Features | Short Circuit Protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power |
| Type | Description | |
|---|---|---|
| Packaging | SMD-5P,12.7x11.2mm | |
| Features | Short Circuit Protection;Automatic fault recovery |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ISD01 series is a compact SMD, open frame construction providing a cost effective DC-DC converter with high performance features such as 4.2KV isolation, full load operating temperature to +100 °C, high reliabity and short circuit protection. Available in single or dual output variants this product family is ideal for signal conditioning and voltage matching.
Features
AI Translation
- Single & dual output
- ±10% input range
- Ultra compact SMD package
- 4.2kV DC isolation
- 250 VAC/400 VDC working voltage
- Class B conducted emissions (with minimal additional components)
- Operating temperature -40 °C to +105 °C
- Full Load at +100 °C
- MTBF > 7.2 MHrs at 25 °C (MIL-HDBK-21F, +25 °C GB)
- Tape & reel package available
Applications
AI Translation
- Signal conditioning
- Voltage matching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

