ISSI IS61WV1288EEBLL-10BLI-TR
| Manufacturer | ISSIAsian Brands |
| MPN | IS61WV1288EEBLL-10BLI-TR |
| LCSC Part # | C6061608 |
| Packaging | TFBGA-48(6x8) |
| Customer # | |
| Key Attributes | 1Mbit 2.4V~3.6V Parallel Port (Parallel) TFBGA-48(6x8) Memory RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TFBGA-48(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in ECC function | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 2.4V~3.6V | |
| Access Time | 10ns | |
| Current - Supply | 25mA | |
| Standby Supply Current | 4mA | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TFBGA-48(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in ECC function | |
| Memory Size | 1Mbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.4V~3.6V | |
| Access Time | 10ns | |
| Current - Supply | 25mA | |
| Standby Supply Current | 4mA | |
| Interface | Parallel Port (Parallel) |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.5643 | $ 6.56 |
| 200+ | $ 2.62 | $ 524.00 |
| 500+ | $ 2.5321 | $ 1266.05 |
| 1,000+ | $ 2.4882 | $ 2488.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TFBGA-48(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in ECC function | |
| Memory Size | 1Mbit | |
| Voltage - Supply | 2.4V~3.6V | |
| Access Time | 10ns | |
| Current - Supply | 25mA | |
| Standby Supply Current | 4mA | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TFBGA-48(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in ECC function | |
| Memory Size | 1Mbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.4V~3.6V | |
| Access Time | 10ns | |
| Current - Supply | 25mA | |
| Standby Supply Current | 4mA | |
| Interface | Parallel Port (Parallel) |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B2B |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B2B |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IS61WV6416EEBLL-10BLI | ISSI | TFBGA-48(6x8) | 0 | $ 1.3139 | ||
| IS61WV1288EEBLL-10BLI | ISSI | TFBGA-48(6x8) | 0 | $ 5.4155 | ||
| IS61WV6416EEBLL-10BLI-TR | ISSI | TFBGA-48(6x8) | 0 | $ 1.7689 | ||
| IS61WV6416DBLL-10BLI | ISSI | TFBGA-48(6x8) | 0 | $ 3.9407 | ||
| IS61WV6416DBLL-10BLI-TR | ISSI | TFBGA-48(6x8) | 0 | $ 2.6426 | ||
| IS64WV6416EEBLL-10BLA3-TR | ISSI | TFBGA-48(6x8) | 0 | $ 9.7478 | ||
| IS64WV6416EEBLL-10BLA3 | ISSI | TFBGA-48(6x8) | 0 | $ 8.2935 | ||
| IS62WV6416FBLL-45BLI | ISSI | TFBGA-48(6x8) | 0 | $ 3.4666 | ||
| IS62WV6416FBLL-45BLI-TR | ISSI | TFBGA-48(6x8) | 0 | $ 4.5963 | ||
| IS62WV6416BLL-55BLI | ISSI | TFBGA-48(6x8) | 0 | $ 2.606 |

