onsemi NVHL040N120SC1
| Manufacturer | |
| MPN | NVHL040N120SC1 |
| LCSC Part # | C606158 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | 1.2kV 60A 4.3V 348W 39mΩ@20V 1 N-channel TO-247-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 4.3V | |
| Pd - Power Dissipation | 348W | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 39mΩ@20V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.781nF | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 4.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 348W | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 39mΩ@20V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.781nF | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Typical on-resistance R<sub>DS(on)</sub> = 40 mΩ
- Ultra-low gate charge (typical total gate charge Q<sub>G(tot)</sub> = 106 nC)
- Low effective output capacitance (typical output capacitance C<sub>oss</sub> = 140 pF)
- 100% single-pulse avalanche energy tested
- AEC-Q101 compliant
- RoHS compliant
Applications
AI Translation
- Automotive On-Board Charger — DC/DC Converter for EV/HEV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.1276 | $ 20.13 |
| 3+ | $ 17.9356 | $ 53.81 |
| 30+ | $ 17.0159 | $ 510.48 |
Standard Packaging450/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 4.3V | |
| Pd - Power Dissipation | 348W | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 39mΩ@20V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.781nF | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-247-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 4.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 348W | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 39mΩ@20V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.781nF | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Typical on-resistance R<sub>DS(on)</sub> = 40 mΩ
- Ultra-low gate charge (typical total gate charge Q<sub>G(tot)</sub> = 106 nC)
- Low effective output capacitance (typical output capacitance C<sub>oss</sub> = 140 pF)
- 100% single-pulse avalanche energy tested
- AEC-Q101 compliant
- RoHS compliant
Applications
AI Translation
- Automotive On-Board Charger — DC/DC Converter for EV/HEV
C606158 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



