LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 3504G3A4K64FTDF product image
Images for reference only

TE Connectivity 3504G3A4K64FTDF

Manufacturer
MPN
3504G3A4K64FTDF
LCSC Part #
C6060459
Packaging
2512
Customer #
Key Attributes
RES 4.64kΩ ±1% 6W 2512
Datasheetpdf iconTE Connectivity 3504G3A4K64FTDF
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7079$ 2.71
200+$ 1.081$ 216.20
500+$ 1.0447$ 522.35
1,000+$ 1.0273$ 1027.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging2512
Power(Watts)6W
Resistance4.64kΩ
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
3504G3A4K64FTETE Connectivity25120$ 6.2939