BOURNS 3362R-1-200
| Manufacturer | |
| MPN | 3362R-1-200 |
| LCSC Part # | C6058637 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 20Ω 500mW Through Hole |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 20Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 20Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Single-turn / Cermet / Industrial / Sealed
- Miniature package
- Rotor designed for automatic machine adjustment interface
- Withstands harsh environments and immersion cleaning processes
- Tape and reel packaging available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1829 | $ 2.18 |
| 200+ | $ 0.8723 | $ 174.46 |
| 400+ | $ 0.843 | $ 337.20 |
| 1,000+ | $ 0.8275 | $ 827.50 |
Standard Packaging200/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 20Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 20Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Single-turn / Cermet / Industrial / Sealed
- Miniature package
- Rotor designed for automatic machine adjustment interface
- Withstands harsh environments and immersion cleaning processes
- Tape and reel packaging available
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3329H-1-200LF | BOURNS | Through Hole | 10 | $ 3.2239 | ||
| 3386P-1-200LF | BOURNS | Through Hole | 0 | $ 1.5348 | ||
| 3362H-1-200 | BOURNS | Through Hole | 0 | $ 2.6986 | ||
| 3362S-1-200 | BOURNS | Through Hole | 0 | $ 2.1829 | ||
| 3362U-1-200 | BOURNS | Through Hole | 0 | $ 2.1829 | ||
| 3386B-1-200LF | BOURNS | Through Hole | 0 | $ 2.3775 | ||
| 3386G-1-200 | BOURNS | Through Hole | 0 | $ 3.0397 | ||
| 3386H-1-200 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386R-1-200 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3329S-1-200LF | BOURNS | Through Hole | 0 | $ 4.1852 | ||
| 3329W-1-200LF | BOURNS | Through Hole | 0 | $ 4.3566 | ||
| 3362M-1-200 | BOURNS | Through Hole | 0 | $ 2.1829 | ||
| 3362W-1-200 | BOURNS | Through Hole | 0 | $ 2.1829 | ||
| 3386B-1-200 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3329P-1-200 | BOURNS | Through Hole | 0 | $ 4.7719 | ||
| 3386H-EY5-200 | BOURNS | Through Hole | 0 | $ 3.4041 | ||
| 3386S-1-200LF | BOURNS | Through Hole | 0 | $ 1.9529 | ||
| PV32P200A02B00 | BOURNS | Through Hole | 0 | $ 3.6897 | ||
| 25UR20LFTR | TT Electronics | Through Hole | 0 | $ 3.2343 | ||
| 25RXR20LF | TT Electronics | Through Hole | 0 | $ 1.9684 |

