LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI HMC1110 product image
Images for reference only

ADI HMC1110

Manufacturer
MPN
HMC1110
LCSC Part #
C605744
Packaging
SMD
Customer #
Key Attributes
SMD RF Misc ICs and Modules
Datasheetpdf iconADI HMC1110
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 275.8891$ 275.89
200+$ 106.7665$ 21353.30
500+$ 103.0143$ 51507.15
1,000+$ 101.1591$ 101159.10
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerADI
PackagingSMD

Introduction

AI Translation

The HMC1110 is a ×6 active broadband frequency multiplier chip utilizing GaAs pHEMT technology. When driven by a +4 dBm signal, the multiplier provides +13 dBm typical output power from 71 to 86 GHz. The 5Fo and 7Fo harmonic isolations with respect to the output signal level are +25 dBc and +40 dBc respectively. The HMC1110 is ideal for use in LO multiplier chains for Pt-to-Pt & VSAT Radios yielding reduced parts count by integrating input and output amplifiers vs. traditional approach which uses discrete components.

Features

AI Translation
  • High Output Power: +13 dBm
  • Low Input Power Drive: 0 to +6 dBm
  • 5Fo Harmonic Isolation: +25 dBc
  • 7Fo Harmonic Isolation: +40 dBc
  • Die Size: 2.44×1.35×0.1 mm

Applications

AI Translation
  • Point-to-Point & VSAT Radios
  • Test Instrumentation
  • Sensors