LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI HMC774A product image
Immagini a scopo illustrativo

ADI HMC774A

Produttore
Cod. Prod.
HMC774A
Cod. LCSC
C605690
Imballo
SMD
Numero Cliente
Attr. chiave
-10.5dB 12dB SMD RF Mixers RoHS
Scheda Tecnicapdf iconADI HMC774A
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 229.9076$ 229.91
200+$ 88.9718$ 17794.36
500+$ 85.8447$ 42922.35
1,000+$ 84.2997$ 84299.70
Package Standard25/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRF and Wireless/RF Mixers
ProduttoreADI
ImballoSMD
Features-
Voltage - Supply-
Number of Channels-
IP320dBm
LO Frequency Range7GHz~40GHz
Isolation(L-R)34dB
IF Frequency Range0Hz~10GHz
Operating Temperature-55℃~+85℃
Isolation(L-I)50dB
RF Frequency Range7GHz~40GHz
Gain/Loss-10.5dB
Noise Figure12dB

Descrizione

Traduzione AI

The HMC774A is a general-purpose, gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), double balanced mixer chip that can be used as an upconverter or downconverter from 7 GHz to 40 GHz. This mixer requires no external components or matching circuitry. The HMC774A provides excellent local oscillator (LO) to radio frequency (RF) and LO to intermediate frequency (IF) suppression due to optimized balun structures. The mixer operates well with LO drive levels of 13 dBm. The HMC774A is also available in surface-mount technology format as the HMC774ALC3B.

Caratteristiche

Traduzione AI
  • Downconverter Conversion loss 10.5 dB typical for 7 GHz to 22 GHz, 11 dB typical for 22 GHz to 40 GHz
  • LO to RF isolation 34 dB typical for 7 GHz to 22 GHz, 32 dB typical for 22 GHz to 40 GHz
  • LO to IF isolation 32 dB typical for 7 GHz to 22 GHz, 50 dB typical for 22 GHz to 40 GHz
  • RF to IF isolation 14 dB typical for 7 GHz to 22 GHz, 29 dB typical for 22 GHz to 40 GHz
  • IP3: 20 dBm typical
  • IP2: 40 dBm typical
  • Input power for P1dB 11 dBm typical for 7 GHz to 22 GHz, 12 dBm typical for 22 GHz to 40 GHz
  • IF frequency range: dc to 10
  • Passive, no dc bias required
  • Small size: 1.38 mm×0.81 mm×0.102 mm

Applicazioni

Traduzione AI
  • Point to point radios
  • Point to multipoint radios and very small aperture terminals (VSATs)
  • Test equipment and sensors