GAPTEC Electronic 0.5D14B_1205S3UP
| Fabricante | |
| Cód. da peça | 0.5D14B_1205S3UP |
| Nº LCSC | C6055700 |
| Emb. | DIP,19.6x9.9mm |
| Número do Cliente | |
| Atrib. princ. | 5V 11V~13.3V DIP,19.6x9.9mm DC DC Converters RoHS |
| Folha de Dados |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | GAPTEC Electronic | |
| Emb. | DIP,19.6x9.9mm | |
| Number of Outputs | 1 | |
| Iout | 100mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 11V~13.3V | |
| Output Power | 500mW | |
| Conversion Efficiency | 72% |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | GAPTEC Electronic | |
| Emb. | DIP,19.6x9.9mm | |
| Number of Outputs | 1 | |
| Iout | 100mA | |
| Output Voltage | 5V |
| Tipo | Descrição | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 11V~13.3V | |
| Output Power | 500mW | |
| Conversion Efficiency | 72% |
Descrição
The 0.5D14B_3UP series are miniature, isolated 0.25W DC/DC converters in a SIP and DIP package. They offer the ideal solution in many space critical applications for board level power distribution. The internal SMD construction makes it possible to offer a product with high performance at low cost. The series offers smaller size, improved efficiency, lower output ripple noise and 3KVDC isolation.
Recursos
- Short circuit protection (SCP)
- 3KVDC Isolation
- Temperature range: -40°C~+105°C
- Efficiency up to 80%
- Power density up to 0.85W/cm³
- Power sharing on dual output
- Industry standard pinout
- RoHS compliance
- Footprint from 1.17cm³
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 14.062 | $ 14.06 |
| 200+ | $ 5.6112 | $ 1122.24 |
| 500+ | $ 5.4233 | $ 2711.65 |
| 1,000+ | $ 5.3309 | $ 5330.90 |
Encapsulamento Padrão25/Full Tube | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | GAPTEC Electronic | |
| Emb. | DIP,19.6x9.9mm | |
| Number of Outputs | 1 | |
| Iout | 100mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 11V~13.3V | |
| Output Power | 500mW | |
| Conversion Efficiency | 72% |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | GAPTEC Electronic | |
| Emb. | DIP,19.6x9.9mm | |
| Number of Outputs | 1 | |
| Iout | 100mA | |
| Output Voltage | 5V |
| Tipo | Descrição | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 11V~13.3V | |
| Output Power | 500mW | |
| Conversion Efficiency | 72% |
Descrição
The 0.5D14B_3UP series are miniature, isolated 0.25W DC/DC converters in a SIP and DIP package. They offer the ideal solution in many space critical applications for board level power distribution. The internal SMD construction makes it possible to offer a product with high performance at low cost. The series offers smaller size, improved efficiency, lower output ripple noise and 3KVDC isolation.
Recursos
- Short circuit protection (SCP)
- 3KVDC Isolation
- Temperature range: -40°C~+105°C
- Efficiency up to 80%
- Power density up to 0.85W/cm³
- Power sharing on dual output
- Industry standard pinout
- RoHS compliance
- Footprint from 1.17cm³
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

