SIEMENS 30CUCB3201HJ
| Manufacturer | |
| MPN | 30CUCB3201HJ |
| LCSC Part # | C6055099 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This is a 2-speed, 3-phase motor starter, size 0, with two separate windings, constant horsepower, equipped with solid-state overload relays. The low-speed overload relay range is 0.75 - 3.4A, the high-speed overload relay range is 3 - 12A, featuring a 24VAC 50 - 60Hz coil, housed in a NEMA 12 enclosure, suitable for indoor dust-tight and drip-proof applications.
Features
AI Translation
- 2-speed 3-phase
- Two separate windings
- Constant horsepower
- Solid-state overload relay
- Low-speed overload relay range 0.75 - 3.4A
- High-speed overload relay range 3 - 12A
- 24VAC 50 - 60Hz coil
- NEMA Type 12 enclosure, indoor dust-tight and drip-proof
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4804.7224 | $ 4804.72 |
| 200+ | $ 1917.1167 | $ 383423.34 |
| 500+ | $ 1853.053 | $ 926526.50 |
| 1,000+ | $ 1821.3984 | $ 1821398.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This is a 2-speed, 3-phase motor starter, size 0, with two separate windings, constant horsepower, equipped with solid-state overload relays. The low-speed overload relay range is 0.75 - 3.4A, the high-speed overload relay range is 3 - 12A, featuring a 24VAC 50 - 60Hz coil, housed in a NEMA 12 enclosure, suitable for indoor dust-tight and drip-proof applications.
Features
AI Translation
- 2-speed 3-phase
- Two separate windings
- Constant horsepower
- Solid-state overload relay
- Low-speed overload relay range 0.75 - 3.4A
- High-speed overload relay range 3 - 12A
- 24VAC 50 - 60Hz coil
- NEMA Type 12 enclosure, indoor dust-tight and drip-proof
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

