ZETTLER HP03S0500WJ
| Manufacturer | |
| MPN | HP03S0500WJ |
| LCSC Part # | C6053983 |
| Packaging | DIP-5 |
| Customer # | |
| Key Attributes | DIP-5 AC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | ZETTLER | |
| Packaging | DIP-5 | |
| Frequency | - | |
| Voltage - Supply | 85V~305V | |
| Output Power | 3W | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Outputs | 1 | |
| output voltage | 5V | |
| Voltage Regulation | - | |
| Output Current(Max) | 600mA | |
| Type | Plastic encapsulated type | |
| Capacitive Load(Max) | - | |
| Height | - | |
| Quiescent Supply Current | - | |
| Isolation Voltage(Vrms) | 3.6kV | |
| Ripple Noise | 100mVp-p | |
| Conversion Efficiency | 72% | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;EMI suppression | |
| Length | 37mm | |
| Width | 24mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | ZETTLER | |
| Packaging | DIP-5 | |
| Frequency | - | |
| Voltage - Supply | 85V~305V | |
| Output Power | 3W | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Outputs | 1 | |
| output voltage | 5V | |
| Voltage Regulation | - | |
| Output Current(Max) | 600mA |
| Type | Description | |
|---|---|---|
| Type | Plastic encapsulated type | |
| Capacitive Load(Max) | - | |
| Height | - | |
| Quiescent Supply Current | - | |
| Isolation Voltage(Vrms) | 3.6kV | |
| Ripple Noise | 100mVp-p | |
| Conversion Efficiency | 72% | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;EMI suppression | |
| Length | 37mm | |
| Width | 24mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- PCB mounted switching Power module
- AC input voltage range: 85VAC~305VAC
- DC input voltage range: 100VDC~430VDC
- Ambient temperature range: -25℃~85℃
- Storage temperature range: -40°C~105°C
- Leakage current (Input :305VAC): <0.25mA
- Isolation voltage: Input –Output ≥ 3600VAC 60S
- Insulation Resistance: Input –Output 500VDC ≥ 100M Ohms
- MTBF: 1000Khrs Min MIL-HDBK-217F(25°C)
- Compact size, easy installation
- High efficiency low standby power consumption <0.15W, Environment-friendly
- Built-in output over current protection, over-voltage protection, short circuit protection
- Built-in EMI filter components, comply with the EN55032 class B standard
- ClassⅡConstruction
Applications
AI Translation
- LED
- light control
- Instrument
- smart home
- other home appliances
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.9396 | $ 16.94 |
| 200+ | $ 6.7598 | $ 1351.96 |
| 500+ | $ 6.534 | $ 3267.00 |
| 1,000+ | $ 6.4219 | $ 6421.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | ZETTLER | |
| Packaging | DIP-5 | |
| Frequency | - | |
| Voltage - Supply | 85V~305V | |
| Output Power | 3W | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Outputs | 1 | |
| output voltage | 5V | |
| Voltage Regulation | - | |
| Output Current(Max) | 600mA | |
| Type | Plastic encapsulated type | |
| Capacitive Load(Max) | - | |
| Height | - | |
| Quiescent Supply Current | - | |
| Isolation Voltage(Vrms) | 3.6kV | |
| Ripple Noise | 100mVp-p | |
| Conversion Efficiency | 72% | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;EMI suppression | |
| Length | 37mm | |
| Width | 24mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | ZETTLER | |
| Packaging | DIP-5 | |
| Frequency | - | |
| Voltage - Supply | 85V~305V | |
| Output Power | 3W | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Outputs | 1 | |
| output voltage | 5V | |
| Voltage Regulation | - | |
| Output Current(Max) | 600mA |
| Type | Description | |
|---|---|---|
| Type | Plastic encapsulated type | |
| Capacitive Load(Max) | - | |
| Height | - | |
| Quiescent Supply Current | - | |
| Isolation Voltage(Vrms) | 3.6kV | |
| Ripple Noise | 100mVp-p | |
| Conversion Efficiency | 72% | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;EMI suppression | |
| Length | 37mm | |
| Width | 24mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- PCB mounted switching Power module
- AC input voltage range: 85VAC~305VAC
- DC input voltage range: 100VDC~430VDC
- Ambient temperature range: -25℃~85℃
- Storage temperature range: -40°C~105°C
- Leakage current (Input :305VAC): <0.25mA
- Isolation voltage: Input –Output ≥ 3600VAC 60S
- Insulation Resistance: Input –Output 500VDC ≥ 100M Ohms
- MTBF: 1000Khrs Min MIL-HDBK-217F(25°C)
- Compact size, easy installation
- High efficiency low standby power consumption <0.15W, Environment-friendly
- Built-in output over current protection, over-voltage protection, short circuit protection
- Built-in EMI filter components, comply with the EN55032 class B standard
- ClassⅡConstruction
Applications
AI Translation
- LED
- light control
- Instrument
- smart home
- other home appliances
C6053983 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

