onsemi FDD9509L-F085
| Manufacturer | |
| MPN | FDD9509L-F085 |
| LCSC Part # | C605022 |
| Packaging | DPAK(TO-252) |
| Customer # | |
| Key Attributes | MOSFET 40V 90A DPAK(TO-252) |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DPAK(TO-252) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 90A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| RDS(on) | 6mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.35nF | |
| Gate Charge(Qg) | 50nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DPAK(TO-252) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 90A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| RDS(on) | 6mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.35nF | |
| Gate Charge(Qg) | 50nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Typ rDS(on)=6.0 mΩ at VGS=-10 V; ID=-70 A
- Typ Qg(tot)=50 nC at ΔVGS=-10 ΔV; ID=-70 A
- UIS Capability
- Qualified to AEC Q101
- These Devices are Pb−Free and are RoHS Compliant
Applications
AI Translation
- Automotive Engine Control
- Powertrain Management
- Solenoid and Motor Drivers
- Electrical Power Steering
- Integrated Starter/Alternator
- Distributed Power Architectures and VRM
- Primary Switch for 12 V Systems
In-Stock: 1,495
1,495 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9072$ 0.5262 | $ 0.53 |
| 10+ | $ 0.8264$ 0.4794 | $ 4.79 |
| 30+ | $ 0.7805$ 0.4527 | $ 13.58 |
| 100+ | $ 0.7299$ 0.4234 | $ 42.34 |
| 500+ | $ 0.7061$ 0.4096 | $ 204.80 |
| 1,000+ | $ 0.6966$ 0.4041 | $ 404.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DPAK(TO-252) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 90A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| RDS(on) | 6mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.35nF | |
| Gate Charge(Qg) | 50nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DPAK(TO-252) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 90A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| RDS(on) | 6mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.35nF | |
| Gate Charge(Qg) | 50nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Typ rDS(on)=6.0 mΩ at VGS=-10 V; ID=-70 A
- Typ Qg(tot)=50 nC at ΔVGS=-10 ΔV; ID=-70 A
- UIS Capability
- Qualified to AEC Q101
- These Devices are Pb−Free and are RoHS Compliant
Applications
AI Translation
- Automotive Engine Control
- Powertrain Management
- Solenoid and Motor Drivers
- Electrical Power Steering
- Integrated Starter/Alternator
- Distributed Power Architectures and VRM
- Primary Switch for 12 V Systems
C605022 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMD90P04B | Cmos | TO-252 | 2,364 | $0.4553 $0.4792 | ||
| LWS6008A4 | Lewa Micro | TO-252 | 33 | $ 0.9761 | ||
| DOD95P04 | DOINGTER | TO-252 | 720 | $ 0.2379 | ||
| DD6R5PG | DOINGTER | TO-252 | 2,435 | $ 0.3005 | ||
| TJ40S04M3L-VB | VBsemi Elec | TO-252 | 151 | $0.9097 $1.0702 | ||
| SQD90P04-9M4L-VB | VBsemi Elec | TO-252 | 41 | $0.9097 $1.0702 | ||
| IPD70P04P4L-08-VB | VBsemi Elec | TO-252 | 33 | $0.9718 $1.1432 | ||
| IPD90P04P4-05-VB | VBsemi Elec | TO-252 | 2 | $1.5582 $1.6402 | ||
| VBE2406 | VBsemi Elec | TO-252 | 2 | $1.5984 $1.6825 |



