muRata GRM1885C2A150JA01J
| Manufacturer | |
| MPN | GRM1885C2A150JA01J |
| LCSC Part # | C6049708 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 15pF ±5% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 15pF | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 15pF | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0419 | $ 0.04 |
| 200+ | $ 0.0168 | $ 3.36 |
| 500+ | $ 0.0162 | $ 8.10 |
| 1,000+ | $ 0.0159 | $ 15.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 15pF | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 15pF | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0603COG150J101CT | CCTC | 0603 | 4,400 | $ 0.0068 | ||
| 06031A150JAT2A | Kyocera AVX | 0603 | 1,610 | $ 0.0279 | ||
| CL10C150JC81PNC | Samsung Electro-Mechanics | 0603 | 350 | $ 0.0115 | ||
| GCM1885C2A150JA16D | muRata | 0603 | 220 | $ 0.0395 | ||
| VJ0603A150JXBAC | VISHAY | 0603 | 80 | $ 0.1136 | ||
| C0603C150J1GACTU | KEMET | 0603 | 0 | $ 0.0473 | ||
| C0603C150J1GACAUTO | KEMET | 0603 | 0 | $ 0.1194 | ||
| GCM1885G2A150JA16D | muRata | 0603 | 0 | $ 0.0185 | ||
| GCM1885G2A150JA16J | muRata | 0603 | 0 | $ 0.0313 | ||
| GCM1885C2A150JA16J | muRata | 0603 | 0 | $ 0.0211 | ||
| C1608C0G2A150JT000N | TDK | 0603 | 0 | $ 0.0202 | ||
| C1608C0G2A150J080AA | TDK | 0603 | 0 | $ 0.0163 | ||
| CGA3E2C0G2A150J080AA | TDK | 0603 | 0 | $ 0.0141 | ||
| CGA3E2C0G2A150J080AD | TDK | 0603 | 0 | $ 0.0331 | ||
| C1608NP02A150J080AA | TDK | 0603 | 0 | $ 0.0242 | ||
| VJ0603A150JLBAJ32 | VISHAY | 0603 | 0 | $ 0.3133 | ||
| 0603CG150J101NT | FH | 0603 | 0 | $ 0.0076 | ||
| 0603N150J101CT | Walsin | 0603 | 0 | $ 0.0087 | ||
| CC0603JRNPO0BN150 | YAGEO | 0603 | 0 | $ 0.0041 | ||
| AC0603JRNPO0BN150 | YAGEO | 0603 | 0 | $ 0.0121 |

