Seeed 114020121
| Manufacturer | SeeedAsian Brands |
| MPN | 114020121 |
| LCSC Part # | C604934 |
| Packaging | - |
| Customer # | |
| Key Attributes | Accelerometer Expansion Boards, Daughter Cards RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | Seeed | |
| Packaging | - | |
| Features | - | |
| Operating Temperature | - | |
| Output Bits | - | |
| Standby Current | 21uA | |
| Voltage - Supply | 3V~5V | |
| Interface | I2C;SPI | |
| Sensor Type | Accelerometer |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | Seeed | |
| Packaging | - | |
| Features | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Output Bits | - | |
| Standby Current | 21uA | |
| Voltage - Supply | 3V~5V | |
| Interface | I2C;SPI | |
| Sensor Type | Accelerometer |
Introduction
Grove - 3-Axis Digital Accelerometer (LIS3DHTR) is a low-cost 3-axis accelerometer in the Grove product family. Based on the LIS3DHTR chip, it offers multiple measurement ranges and interface options. It may be hard to believe that such a compact 3-axis accelerometer supports I2C, SPI, and ADC GPIO interfaces, giving you the flexibility to connect to your development board in any way you prefer. In addition, the accelerometer can monitor ambient temperature to compensate for temperature-induced errors.
Features
- Measurement range: ±2g, ±4g, ±8g, ±16g, multiple range selection available.
- Multiple interface options: Grove I2C, SPI, ADC.
- Temperature adjustable: supports adjustment and compensation for temperature-induced errors.
- 3/5V power supply.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.4773 | $ 5.48 |
| 10+ | $ 4.706 | $ 47.06 |
| 30+ | $ 4.2371 | $ 127.11 |
| 100+ | $ 3.8423 | $ 384.23 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | Seeed | |
| Packaging | - | |
| Features | - | |
| Operating Temperature | - | |
| Output Bits | - | |
| Standby Current | 21uA | |
| Voltage - Supply | 3V~5V | |
| Interface | I2C;SPI | |
| Sensor Type | Accelerometer |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | Seeed | |
| Packaging | - | |
| Features | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Output Bits | - | |
| Standby Current | 21uA | |
| Voltage - Supply | 3V~5V | |
| Interface | I2C;SPI | |
| Sensor Type | Accelerometer |
Introduction
Grove - 3-Axis Digital Accelerometer (LIS3DHTR) is a low-cost 3-axis accelerometer in the Grove product family. Based on the LIS3DHTR chip, it offers multiple measurement ranges and interface options. It may be hard to believe that such a compact 3-axis accelerometer supports I2C, SPI, and ADC GPIO interfaces, giving you the flexibility to connect to your development board in any way you prefer. In addition, the accelerometer can monitor ambient temperature to compensate for temperature-induced errors.
Features
- Measurement range: ±2g, ±4g, ±8g, ±16g, multiple range selection available.
- Multiple interface options: Grove I2C, SPI, ADC.
- Temperature adjustable: supports adjustment and compensation for temperature-induced errors.
- 3/5V power supply.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |

