VISHAY GA1812A272KXLAT31G
| Manufacturer | |
| MPN | GA1812A272KXLAT31G |
| LCSC Part # | C6049236 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 2.7nF ±10% 630V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 2.7nF | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7nF | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0471 | $ 1.05 |
| 200+ | $ 0.4183 | $ 83.66 |
| 500+ | $ 0.4046 | $ 202.30 |
| 1,000+ | $ 0.3971 | $ 397.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 2.7nF | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7nF | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J6300272KXR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812Y6300272KXT | Knowles | 1812 | 0 | $ 0.1917 | ||
| 1812J6300272KXT | Knowles | 1812 | 0 | $ 0.1656 | ||
| 1812J6300272KCR | Knowles | 1812 | 0 | $ 0.6885 | ||
| 1812Y6300272KCT | Knowles | 1812 | 0 | $ 0.2631 | ||
| 1812Y6300272KER | Knowles | 1812 | 0 | $ 0.7981 | ||
| 1812Y6300272KAR | Knowles | 1812 | 0 | $ 1.0924 | ||
| 1812J6300272KCT | Knowles | 1812 | 0 | $ 0.2238 | ||
| 1812Y6300272KET | Knowles | 1812 | 0 | $ 0.3517 | ||
| 1812Y6300272KAT | Knowles | 1812 | 0 | $ 1.1905 | ||
| 1812J6300272KAT | Knowles | 1812 | 0 | $ 1.1889 | ||
| GA1812A272KBLAT31G | VISHAY | 1812 | 0 | $ 0.2711 | ||
| VJ1812Y272KBLAT4X | VISHAY | 1812 | 0 | $ 0.4296 | ||
| GA1812A272KBLAR31G | VISHAY | 1812 | 0 | $ 1.4025 | ||
| GA1812A272KXLAR31G | VISHAY | 1812 | 0 | $ 1.0094 | ||
| 1812B272K631CT | Walsin | 1812 | 0 | $ 0.0772 | ||
| 1812J1K00272KFT | Knowles | 1812 | 0 | $ 1.048 | ||
| 1812J1K00272KAT | Knowles | 1812 | 0 | $ 1.1638 | ||
| 1812Y1K00272KFR | Knowles | 1812 | 0 | $ 1.8044 | ||
| 1812Y1K00272KAR | Knowles | 1812 | 0 | $ 1.8044 |

