LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Seeed 109060021 product image
Images for reference only

Seeed 109060021RoHS

Manufacturer
SeeedAsian Brands
MPN
109060021
LCSC Part #
C604887
Packaging
-
Customer #
Key Attributes
Oscilloscopes RoHS
Datasheetpdf iconSeeed 109060021
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 387.9112$ 387.91
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryTest and Measurement/Test Equipment/Oscilloscopes
ManufacturerSeeed
Packaging-
FeaturesOvercurrent Protection

Introduction

AI Translation

The DSCope U3P100 is a USB-based digital oscilloscope that is compact in size (115x74x16mm) yet powerful in performance (sampling rate up to 1GSa/s, with USB 3.0 interface). With the easy-to-use cross-platform software DSView, users can debug and analyze circuits anytime, anywhere using their preferred computer, observing analog waveforms and their frequency spectra.

Features

AI Translation
  • 2 analog channels
  • USB 3.0 interface
  • 100MHz bandwidth
  • Sample rate up to 1GSa/s
  • Hardware memory up to 2Gbits
  • Ultra-portable form factor
  • Unibody aluminum enclosure