LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON G2R-1 DC48 product image
Images for reference only

OMRON G2R-1 DC48

Manufacturer
MPN
G2R-1 DC48
LCSC Part #
C6048307
Packaging
Through Hole
Customer #
Key Attributes
48V 10A One set of changeover: 1C (SPDT-changeover) Through Hole Power Relays, Over 2 Amps RoHS
Datasheetpdf iconOMRON G2R-1 DC48
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5666$ 2.57
200+$ 1.0238$ 204.76
500+$ 0.9905$ 495.25
1,000+$ 0.973$ 973.00
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerOMRON
PackagingThrough Hole
Width12.7mm
Operating Temperature-40℃~+70℃
Coil Voltage48V
Switching Voltage(Max)380V@AC;125V@DC
Switching Current(Max)10A
Release Time5ms
Operate Time15ms
Length28.8mm
Height25.3mm
Contact MaterialSilver Alloy
Contact FormOne set of changeover: 1C (SPDT-changeover)

Introduction

AI Translation

General purpose power Relays of single-pole 10 A and double-pole 5 A. Safety-oriented design with dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V. AC and DC types are both available for operational coils.