LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 1N5260B-TAP product image
Images for reference only

VISHAY 1N5260B-TAP

Manufacturer
MPN
1N5260B-TAP
LCSC Part #
C6047540
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
1 Independent 43V DO-35(DO-204AH) Single Zener Diodes RoHS
Datasheetpdf iconVISHAY 1N5260B-TAP
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0584$ 0.06
200+$ 0.0233$ 4.66
500+$ 0.0226$ 11.30
1,000+$ 0.0222$ 22.20
Standard Packaging10000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@33V
Impedance(Zzt)93Ω
Zener Voltage(Range)-
Zener Voltage(Nom)43V
Impedance(Zzk)900Ω

Features

AI Translation
  • Silicon planar power Zener diodes
  • Standard Zener voltage tolerance: ±5% with "B" suffix in order code (e.g., 1N5221B), ±2% with "C" suffix
  • Also available in MiniMELF package, ranging from TZM5221 to HALOGEN TZM5267; SOT-23 package, ranging from MMBZ5225 to MMBZ5267; SOD-123 package, ranging from MMSZ5225 to MMSZ5267

Applications

AI Translation
  • Stable voltage

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1N5260B-TRVISHAYDO-35(DO-204AH)0$ 0.0219