LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi STK672-442AN-E product image
Images for reference only

onsemi STK672-442AN-E

Manufacturer
MPN
STK672-442AN-E
LCSC Part #
C604733
Packaging
SIP-19
Customer #
Key Attributes
SIP-19 Motor Drivers, Controllers
Datasheetpdf icononsemi STK672-442AN-E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.0441$ 14.04
200+$ 5.4362$ 1087.24
500+$ 5.2448$ 2622.40
1,000+$ 5.1506$ 5150.60
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
Manufactureronsemi
PackagingSIP-19
Drive TypeUnipolar Drive
Number of H-bridges-
FeaturesMotor step-out prevention function;Overcurrent Protection;Over temperature protection;Power-on reset
Technology-
Interface-
Operating Temperature0℃~+105℃
Step Resolution-
Output Current3A
Control Voltage-
RDS(on)-
Motor Drive Voltage(Vm)-

Introduction

AI Translation

The STK672-442AN-E is a hybrid IC for use as a unipolar, 2-phase stepper motor driver with PWM current control.

Features

AI Translation
  • Built-in overcurrent detection function, overheat detection function (output current OFF).
  • FAULT1 signal (active low) is output when overcurrent or overheat is detected.
  • The FAULT2 signal is used to output the result of activation of protection circuit detection at 2 levels.
  • Built-in power on reset function.
  • A micro-step sine wave-driven driver can be activated merely by inputting an external clock.
  • External pins can be used to select 2, 1-2 (including pseudo-micro), W1-2, 2 W1-2, or 4W1-2 excitation.
  • The switch timing of the 4-phase distributor can be switched by setting an external pin (MODE3) to detect either the rise and fall, or rise only, of CLOCK input.
  • Phase is maintained even when the excitation mode is switched. Rotational direction switching function.
  • Supports schmitt input for 2.5V high level input.
  • Incorporating a current detection resistor (0.122Ω: resistor tolerance ±2%), motor current can be set using two external resistors.
  • The ENABLE pin can be used to cut output current while maintaining the excitation mode.
  • With a wide current setting range, power consumption can be reduced during standby.
  • No motor sound is generated during hold mode due to external excitation current control.
  • PWM operation is separately excited system. As for PWM phase the constant current control which shifts the phase of Ach Bch.
  • Supports compatible pins with STK672-440AN/-430AN/-432AN-E.

Applications

AI Translation
  • Office photocopiers, printers, etc.