LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FW-20-03-L-D-270-065-P-TR product image
Images for reference only

Samtec FW-20-03-L-D-270-065-P-TR

Manufacturer
MPN
FW-20-03-L-D-270-065-P-TR
LCSC Part #
C6046181
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Pin Header 40 Position 1.27mm Pitch Dual Row Surface Mount
Datasheetpdf iconSamtec FW-20-03-L-D-270-065-P-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.1801$ 11.18
250+$ 4.4616$ 1115.40
500+$ 4.3118$ 2155.90
1,000+$ 4.2393$ 4239.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1.27mm
Number of Pins40P
Contact PlatingGold
Pitch1.27mm
Number of Rows2
Row Spacing1.27mm
ColorBlack
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.