onsemi NVMFS5C430NAFT1G
| Manufacturer | |
| MPN | NVMFS5C430NAFT1G |
| LCSC Part # | C604595 |
| Packaging | SO-8FL |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 185A SO-8FL |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 185A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 106W | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| RDS(on) | 1.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.3nF | |
| Gate Charge(Qg) | 47nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 185A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 106W | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| RDS(on) | 1.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.3nF | |
| Gate Charge(Qg) | 47nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Small Footprint (5x6 mm) for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low QG and Capacitance to Minimize Driver Losses
- NVMFS5C430NWF − Wettable Flank Option for Enhanced Optical Inspection
- AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
In-Stock: 189
189 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2688 | $ 3.27 |
| 10+ | $ 2.9016 | $ 29.02 |
| 30+ | $ 2.6709 | $ 80.13 |
| 100+ | $ 2.4354 | $ 243.54 |
| 500+ | $ 2.3281 | $ 1164.05 |
| 1,500+ | $ 2.2826 | $ 3423.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 185A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 106W | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| RDS(on) | 1.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.3nF | |
| Gate Charge(Qg) | 47nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 185A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 106W | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| RDS(on) | 1.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.3nF | |
| Gate Charge(Qg) | 47nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Small Footprint (5x6 mm) for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low QG and Capacitance to Minimize Driver Losses
- NVMFS5C430NWF − Wettable Flank Option for Enhanced Optical Inspection
- AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
C604595 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

