onsemi NVMFS5A160PLZT1G
| Manufacturer | |
| MPN | NVMFS5A160PLZT1G |
| LCSC Part # | C604586 |
| Packaging | SO-8FL |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 100A SO-8FL |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 100A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss@Vds) | 540pF | |
| RDS(on) | 5.8mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 7.7nF | |
| Gate Charge(Qg) | 160nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 100A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss@Vds) | 540pF | |
| RDS(on) | 5.8mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 7.7nF | |
| Gate Charge(Qg) | 160nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Small Footprint (5 x 6 mm) for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- NVMFS5A160PLZWF: Wettable Flank Option for Enhanced Optical Inspection
- AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
In-Stock: 495
495 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6084 | $ 3.61 |
| 10+ | $ 3.1134 | $ 31.13 |
| 30+ | $ 2.8184 | $ 84.55 |
| 100+ | $ 2.5201 | $ 252.01 |
| 500+ | $ 2.3814 | $ 1190.70 |
| 1,500+ | $ 2.3202 | $ 3480.30 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 100A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss@Vds) | 540pF | |
| RDS(on) | 5.8mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 7.7nF | |
| Gate Charge(Qg) | 160nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 100A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss@Vds) | 540pF | |
| RDS(on) | 5.8mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 7.7nF | |
| Gate Charge(Qg) | 160nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Small Footprint (5 x 6 mm) for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- NVMFS5A160PLZWF: Wettable Flank Option for Enhanced Optical Inspection
- AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
C604586 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NVMFS5A160PLZWFT1G | onsemi | SO-8FL | 1 | $6.3908 $17.2723 | ||
| TPM6060PD56 | TECH PUBLIC | PDFN5X6-8L | 942 | $ 0.7665 | ||
| AGM60P100A | AGMSEMI | PDFN-8(5x6) | 15 | $ 0.8111 | ||
| SIR5607DP-T1-RE3 | VISHAY | PowerPAKSO-8 | 4,063 | $ 3.5426 | ||
| AGM60P90A | AGMSEMI | PDFN-8(5x6) | 3,658 | $ 0.4421 | ||
| WSD90P06DN56 | Winsok Semicon | DFN-8(5x6) | 7,755 | $ 1.4069 | ||
| S100P06F | HL | PDFN5x6-8L | 0 | $ 0.7929 | ||
| XRS100P06F | XNRUSEMI | PDFN-8L(5x6) | 0 | $0.5712 $0.6012 | ||
| LWS6008AD5 | Lewa Micro | PDFN-8L(5x6) | 0 | $ 0.8219 |



