TE / Schaffner FN2640-10-08-C11
| Manufacturer | |
| MPN | FN2640-10-08-C11 |
| LCSC Part # | C6044984 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 370uA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 370uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Series perfectly fits 1HU height, suitable for rack mounting
- Filters designed for data centers and audio/video equipment
- Space-saving form factor for easy installation
- Compliant with IEC/EN 62040-1 (uninterruptible power supply systems), IEC 62368-1 (audio/video, information and communication technology equipment), and IEC/EN 60335-1 (household and similar electrical appliances)
Applications
AI Translation
- Robotics
- Audio/Video Equipment
- Uninterruptible Power Supply
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 56.9445 | $ 56.94 |
| 200+ | $ 22.7216 | $ 4544.32 |
| 500+ | $ 21.9629 | $ 10981.45 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 370uA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 370uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Series perfectly fits 1HU height, suitable for rack mounting
- Filters designed for data centers and audio/video equipment
- Space-saving form factor for easy installation
- Compliant with IEC/EN 62040-1 (uninterruptible power supply systems), IEC 62368-1 (audio/video, information and communication technology equipment), and IEC/EN 60335-1 (household and similar electrical appliances)
Applications
AI Translation
- Robotics
- Audio/Video Equipment
- Uninterruptible Power Supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FN2640-10-07-C11 | TE / Schaffner | - | 0 | $ 58.7606 | ||
| FN2640-10-05-C11 | TE / Schaffner | - | 0 | $ 55.6493 | ||
| FN2640-10-103-C11 | TE / Schaffner | - | 0 | $ 66.2809 | ||
| FN2640-15-05-C11 | TE / Schaffner | - | 0 | $ 56.3568 | ||
| FN2640-15-08-C11 | TE / Schaffner | - | 0 | $ 72.344 | ||
| FN2640-15-103-C11 | TE / Schaffner | - | 0 | $ 72.8971 | ||
| FN2640-15-07-C11 | TE / Schaffner | - | 0 | $ 64.785 | ||
| FN2640-16-08-C11 | TE / Schaffner | - | 0 | $ 80.3517 | ||
| FN2640-16-103-C11 | TE / Schaffner | - | 0 | $ 72.5488 | ||
| FN2640-16-05-C11 | TE / Schaffner | - | 0 | $ 66.2506 |

