LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ZW-20-15-L-D-275-098 product image
Images for reference only

Samtec ZW-20-15-L-D-275-098

Manufacturer
MPN
ZW-20-15-L-D-275-098
LCSC Part #
C6044277
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 40 Position 2.54mm Pitch Dual Row Through Hole
Datasheetpdf iconSamtec ZW-20-15-L-D-275-098
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.0648$ 12.06
200+$ 4.8142$ 962.84
500+$ 4.6539$ 2326.95
1,000+$ 4.5745$ 4574.50
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Pins40P
Contact PlatingGold
Pitch2.54mm
Number of Rows2
ColorBlack
Row Spacing2.54mm
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.