onsemi NTMD5838NLR2G
| Manufacturer | |
| MPN | NTMD5838NLR2G |
| LCSC Part # | C604413 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 40V 8.9A 1.8V 3W 2 N-Channel SO-8 Single FETs, MOSFETs RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 8.9A | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 785pF | |
| Gate Charge(Qg) | 17nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 8.9A | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 785pF | |
| Gate Charge(Qg) | 17nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low RDS(on)
- Low capacitance
- Optimized gate charge
- Lead-free, halogen-free/bromine-free flame retardant, RoHS compliant
Applications
AI Translation
- Switching Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- Power Factor Correction (PFC)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2778 | $ 2.28 |
| 10+ | $ 2.0195 | $ 20.20 |
| 30+ | $ 1.8765 | $ 56.30 |
| 100+ | $ 1.7157 | $ 171.57 |
| 500+ | $ 1.6458 | $ 822.90 |
| 1,000+ | $ 1.6133 | $ 1613.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 8.9A | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 785pF | |
| Gate Charge(Qg) | 17nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 8.9A | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 785pF | |
| Gate Charge(Qg) | 17nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low RDS(on)
- Low capacitance
- Optimized gate charge
- Lead-free, halogen-free/bromine-free flame retardant, RoHS compliant
Applications
AI Translation
- Switching Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- Power Factor Correction (PFC)
C604413 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SP40N25DP8 | Siliup | SOP-8 | 420 | $ 0.0705 | ||
| AO4882 | JSMSEMI | SOP-8 | 1,510 | $ 0.182 | ||
| AO4884 | JSMSEMI | SOP-8 | 885 | $ 0.1739 | ||
| SP60N13GDP8 | Siliup | SOP-8L | 800 | $ 0.1711 | ||
| AO4882-TD | TDSEMIC | SOP-8 | 2,830 | $ 0.1298 | ||
| AGM408MN | AGMSEMI | SOP-8 | 35 | $ 0.1267 | ||
| HXY4884S | HXY MOSFET | SOP-8 | 10,650 | $0.1944 $0.2046 | ||
| HXY4882S | HXY MOSFET | SOP-8 | 2,855 | $0.1920 $0.2021 | ||
| AO4884-HXY | HXY MOSFET | SOP-8 | 185 | $0.1515 $0.1683 | ||
| DMN4034SSD-HXY | HXY MOSFET | SOP-8 | 105 | $0.3531 $0.3716 |

