LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ZW-13-13-G-D-750-320 product image
Images for reference only

Samtec ZW-13-13-G-D-750-320RoHS

Manufacturer
MPN
ZW-13-13-G-D-750-320
LCSC Part #
C6044002
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 26 Position 2.54mm Pitch Dual Row Through Hole
Datasheetpdf iconSamtec ZW-13-13-G-D-750-320
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.7029$ 12.70
200+$ 5.0697$ 1013.94
500+$ 4.8999$ 2449.95
1,000+$ 4.8158$ 4815.80
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Pins26P
Contact PlatingGold
Pitch2.54mm
Number of Rows2
ColorBlack
Row Spacing2.54mm
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.