onsemi NSVJ3910SB3T1G
| Manufacturer | |
| MPN | NSVJ3910SB3T1G |
| LCSC Part # | C604374 |
| Packaging | CPH-3 |
| Customer # | |
| Key Attributes | N-Channel JFET |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Packaging | CPH-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 6pF | |
| Pd - Power Dissipation | 400mW | |
| Number | 1 N-channel | |
| Drain Current (Idss) | 20mA | |
| Reverse Transfer Capacitance (Crss) | 2.3pF | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | -55℃~+150℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 25V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 600mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Packaging | CPH-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 6pF | |
| Pd - Power Dissipation | 400mW | |
| Number | 1 N-channel | |
| Drain Current (Idss) | 20mA |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | 2.3pF | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | -55℃~+150℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 25V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 600mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Automotive JFET designed for compact and efficient designs and including high gain performance. AEC-Q101 qualified JFET and PPAP capable suitable for automotive applications.
Features
AI Translation
- High Forward Transfer Admittance
- High Breakdown Voltage
- Low Input Capacitance
- Low Noise Figure
- Pb-Free and RoHS compliance
- AEC-Q101 qualified and PPAP capable
Applications
AI Translation
- Low Noise Amplifier for Automotive AM Radio
In-Stock: 3,138
3,138 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5986 | $ 0.60 |
| 10+ | $ 0.488 | $ 4.88 |
| 30+ | $ 0.4311 | $ 12.93 |
| 100+ | $ 0.3758 | $ 37.58 |
| 500+ | $ 0.3433 | $ 171.65 |
| 1,000+ | $ 0.327 | $ 327.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Packaging | CPH-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 6pF | |
| Pd - Power Dissipation | 400mW | |
| Number | 1 N-channel | |
| Drain Current (Idss) | 20mA | |
| Reverse Transfer Capacitance (Crss) | 2.3pF | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | -55℃~+150℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 25V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 600mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Packaging | CPH-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 6pF | |
| Pd - Power Dissipation | 400mW | |
| Number | 1 N-channel | |
| Drain Current (Idss) | 20mA |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | 2.3pF | |
| Configuration | - | |
| RDS(on) | - | |
| operating temperature | -55℃~+150℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 25V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 600mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Automotive JFET designed for compact and efficient designs and including high gain performance. AEC-Q101 qualified JFET and PPAP capable suitable for automotive applications.
Features
AI Translation
- High Forward Transfer Admittance
- High Breakdown Voltage
- Low Input Capacitance
- Low Noise Figure
- Pb-Free and RoHS compliance
- AEC-Q101 qualified and PPAP capable
Applications
AI Translation
- Low Noise Amplifier for Automotive AM Radio
C604374 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



