LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol YK5010223000G product image
Images for reference only

Amphenol YK5010223000GRoHS

Manufacturer
MPN
YK5010223000G
LCSC Part #
C6043394
Packaging
Through Hole
Customer #
Key Attributes
-40℃~+115℃ 20A 300V Black 1 9.53mm 2 Through Hole Barrier Blocks RoHS
Datasheetpdf iconAmphenol YK5010223000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0826$ 1.08
200+$ 0.4318$ 86.36
500+$ 0.4175$ 208.75
1,000+$ 0.4112$ 411.20
Standard Packaging1920/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerAmphenol
PackagingThrough Hole
Operating Temperature-40℃~+115℃
Current Rating20A
Voltage Rating (Max)300V
ColorBlack
Number of Rows1
Pitch9.53mm
Number of PINs Per Row2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.