LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NRVB1H100SFT3G product image
  • NRVB1H100SFT3G thumbnail 1
  • NRVB1H100SFT3G thumbnail 2
  • NRVB1H100SFT3G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NRVB1H100SFT3GRoHS

Manufacturer
MPN
NRVB1H100SFT3G
LCSC Part #
C604266
Packaging
SOD-123
Customer #
Key Attributes
DIODE SCHOTTKY 100V SOD-123
Datasheetpdf icononsemi NRVB1H100SFT3G
In-Stock: 90
90 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.395$ 1.98
50+$ 0.3138$ 15.69
150+$ 0.279$ 41.85
500+$ 0.2356$ 117.80
2,500+$ 0.2163$ 540.75
5,000+$ 0.2047$ 1023.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufactureronsemi
PackagingSOD-123
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+175℃
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)760mV@1A
Reverse Leakage Current (Ir)40uA@100V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified1A

Introduction

AI Translation

This device uses the Schottky Barrier principle with a large area metal-to-silicon power diode. Ideally suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. Because of its small size, it is ideal for use in portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMCIA cards. Typical applications are AC-DC and DC-DC converters, reverse battery protection, and "Oring" of multiple supply voltages and any other application where performance and size are critical.

Features

AI Translation
  • Guardring for Stress Protection
  • Low Forward Voltage
  • 175℃ Operating Junction Temperature
  • Epoxy Meets UL 94V-0
  • Package Designed for Optimal Automated Board Assembly
  • ESD Ratings: Machine Model, C Human Body Model, 3B
  • NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • cellular and cordless phones
  • chargers
  • notebook computers
  • printers
  • PDAs
  • PCMCIA cards
  • AC-DC and DC-DC converters
  • reverse battery protection
  • "Oring" of multiple supply voltages