LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NRVB120VLSFT1G product image
  • NRVB120VLSFT1G thumbnail 1
  • NRVB120VLSFT1G thumbnail 2
  • NRVB120VLSFT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NRVB120VLSFT1GRoHS

Manufacturer
MPN
NRVB120VLSFT1G
LCSC Part #
C604264
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE SCHOTTKY 20V SOD-123FL
Datasheetpdf icononsemi NRVB120VLSFT1G
In-Stock: 4,399
4,399 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4744$ 0.47
10+$ 0.3785$ 3.79
30+$ 0.3379$ 10.14
100+$ 0.2859$ 28.59
500+$ 0.2632$ 131.60
1,000+$ 0.2486$ 248.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufactureronsemi
PackagingSOD-123FL
Operating Junction Temperature Range-65℃~+125℃
Voltage - DC Reverse (Vr) (Max)20V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)340mV@1A
Reverse Leakage Current (Ir)600uA@20V
Non-Repetitive Peak Forward Surge Current45A
Current - Rectified1A

Introduction

AI Translation

This device uses the Schottky Barrier principle with a large area metal-to-silicon power diode. Ideally suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. This package also provides an easy to work with alternative to leadless 34 package style. Because of its small size, it is ideal for use in portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMCIA cards. Typical applications are AC-DC and DC - DC converters, reverse battery protection, and "Oring" of multiple supply voltages and any other application where performance and size are critical.

Features

AI Translation
  • Guardring for Stress Protection
  • Optimized for Very Low Forward Voltage
  • 125℃ Operating Junction Temperature
  • Epoxy Meets UL 94 V-0@0.125 in
  • Package Designed for Optimal Automated Board Assembly
  • ESD Ratings: Machine Model, C; Human Body Model, 3B
  • NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMCIA cards
  • AC-DC and DC - DC converters
  • Reverse battery protection
  • "Oring" of multiple supply voltages