LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NOIP1FN1300A-QTI product image
Images for reference only

onsemi NOIP1FN1300A-QTIRoHS

Manufacturer
MPN
NOIP1FN1300A-QTI
LCSC Part #
C604251
Packaging
LCC-48(14.2x14.2)
Customer #
Key Attributes
LCC-48(14.2x14.2) Image Sensors, Camera RoHS
Datasheetpdf icononsemi NOIP1FN1300A-QTI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 210.943$ 210.94
200+$ 81.6326$ 16326.52
500+$ 78.7649$ 39382.45
1,000+$ 77.3464$ 77346.40
Standard Packaging64/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Image Sensors, Camera
Manufactureronsemi
PackagingLCC-48(14.2x14.2)
FeaturesHigh dynamic range imaging;Global shutter;Regional image control

Introduction

AI Translation

The PYTHON 300, PYTHON 500, and PYTHON 1300 image sensors utilize high sensitivity 4.8μm x 4.8μm pixels that support low noise “pipelined” and “triggered” global shutter readout modes. The sensors support correlated double sampling (CDS) readout, reducing noise and increasing dynamic range. The image sensors have on−chip programmable gain amplifiers and 10−bit A/D converters. The integration time and gain parameters can be reconfigured without any visible image artifact. Optionally the on−chip automatic exposure control loop (AEC) controls these parameters dynamically. The image’s black level is either calibrated automatically or can be adjusted by adding a user programmable offset. A high level of programmability using a four wire serial peripheral interface enables the user to read out specific regions of interest. Up to eight regions can be programmed, achieving even higher frame rates. The image data interface of the P1−SN/SE/FN devices consists of four LVDS lanes, enabling frame rates up to 210 frames per second in Zero ROT mode for the PYTHON 1300. Each channel runs at 720 Mbps. A separate synchronization channel containing payload information is provided to facilitate the image reconstruction at the receiving end. The P2−SN/SE devices provide a parallel CMOS output interface at reduced frame rate. The P3−SN/SE/FN devices are the same as the P1−SN/SE/FN but with only two of the four LVDS data channels enabled, facilitating frame rates of 90 frames per second in Normal ROT for the PYTHON 1300. The devices are provided in a 48−pin LCC package and are available in monochrome, Bayer color, and extended near−infrared (NIR) configurations.

Features

AI Translation
  • Size Options:
    • PYTHON 300: 640 x 480 Active Pixels, 1/4” Optical Format
    • PYTHON 500: 800 x 600 Active Pixels, 1/3.6”
    • PYTHON 1300: 1280 x 1024 Active Pixels, 1/2”
  • Data Output Options:
    • P1−SN/SE/FN: 4 LVDS Data Channels
    • P2−SN/SE: 10 bit Parallel
    • P3−SN/SE/FN: 2 LVDS Data Channels
  • 4.8μm x 4.8μm Low Noise Global Shutter Pixels with In-pixel CDS
  • Monochrome (SN), Color (SE) and NIR (FN)
  • Zero Row Overhead Time (ZROT) Mode Enabling Higher Frame Rate
  • Frame Rate at Full Resolution, 4 LVDS Data Channels (P1−SN/SE/FN only):
    • 210/165 frames per second @ SXGA (ZROT/NROT)
    • 545/385 frames per second @ SVGA (ZROT/NROT)
    • 815/545 frames per second @ VGA (ZROT/NROT)
  • Frames Rate at Full Resolution (CMOS):
    • 50/43 Frames per Second @ SXGA (ZROT/NROT)
  • On−chip 10−bit Analog−to−Digital Converter (ADC)
  • Four/Two/One LVDS High Speed Serial Outputs or Parallel CMOS Output
  • Random Programmable Region of Interest (ROI) Readout
  • Serial Peripheral Interface (SPI)
  • Automatic Exposure Control (AEC)
  • Phase Locked Loop (PLL)
  • High Dynamic Range (HDR) Modes Possible
  • Dual Power Supply (3.3V and 1.8V)
  • -40℃ to +85℃ Operational Temperature Range
  • 48−pin LCC
  • Power Dissipation:
    • 620mW (P1, 4 LVDS, ZROT)
    • 420mW (P1, P3, 2 LVDS, NROT)
    • 270mW (P1, P3, 1 LVDS, NROT)
    • 420mW (P2, ZROT)
  • These Devices are Pb−Free and are RoHS Compliant

Applications

AI Translation
  • Machine Vision
  • Motion Monitoring
  • Security
  • Barcode Scanning (2D)