LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FLE-148-01-G-DV product image
Images for reference only

Samtec FLE-148-01-G-DV

Manufacturer
MPN
FLE-148-01-G-DV
LCSC Part #
C6040877
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
-55℃~+125℃ Surface Mount,Vertical 96P 2A 4.37mm 1.27mm 2 1.27mm SMD,P=1.27mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconSamtec FLE-148-01-G-DV
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.1748$ 25.17
200+$ 10.0452$ 2009.04
500+$ 9.7091$ 4854.55
1,000+$ 9.5434$ 9543.40
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=1.27mm
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Number of Pins96P
Current Rating2A
Insulation Height4.37mm
Pitch1.27mm
Number of Rows2
Contact PlatingGold
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.