onsemi NCV8705MT18TCG
| Producent | |
| Nr części prod. | NCV8705MT18TCG |
| Nr LCSC | C604082 |
| Opak. | WDFN-6(2x2) |
| Numer Klienta | |
| Klucz. cechy | 1.8V Positive Fixed WDFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Karta Katalogowa | |
| Części alternatywne | 20 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | onsemi | |
| Opak. | WDFN-6(2x2) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | onsemi | |
| Opak. | WDFN-6(2x2) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
Opis
The NCV8705 is a low noise, low power consumption and low dropout Linear Voltage Regulator. With its excellent noise and PSRR specifications, the device is ideal for use in products utilizing RF receivers, imaging sensors, audio processors or any component requiring an extremely clean power supply. The NCV8705 uses an innovative Adaptive Ground Current circuit to ensure ultra low ground current during light load conditions.
Funkcje
- Operating Input Voltage Range: 2.5 V to 5.5 V
- Available − Fixed Voltage Option: 0.8 V to 3.5 V; Adjustable Voltage Option: 0.8 V to 5.5 V−VDROP
- Reference Voltage 0.8 V
- Ultra−Low Quiescent Current of Typ. 13 μA
- Ultra−Low Noise: 12 μVRMS from 100 Hz to 100 kHz
- Very Low Dropout: 230 mV Typical at 500 mA
- ±2% Accuracy Over Load/Line/Temperature
- High PSRR: 71 dB at 1 kHz
- Internal Soft−Start to Limit the Turn−On Inrush Current
- Thermal Shutdown and Current Limit Protections
- Stable with a 1 μF Ceramic Output Capacitor
- Active Output Discharge for Fast Turn−Off
- Wettable Flank Package Option Available
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Zastosowania
- ADAS, Infotainment & Cluster, and Telematics
- General Purpose Automotive & Industrial
- Building & Factory Automation, Smart Meters
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.8102 | $ 0.81 |
| 10+ | $ 0.6541 | $ 6.54 |
| 30+ | $ 0.5768 | $ 17.30 |
| 100+ | $ 0.4995 | $ 49.95 |
| 500+ | $ 0.4531 | $ 226.55 |
| 1,000+ | $ 0.4299 | $ 429.90 |
Standardowa Obudowa3000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | onsemi | |
| Opak. | WDFN-6(2x2) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | onsemi | |
| Opak. | WDFN-6(2x2) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
Opis
The NCV8705 is a low noise, low power consumption and low dropout Linear Voltage Regulator. With its excellent noise and PSRR specifications, the device is ideal for use in products utilizing RF receivers, imaging sensors, audio processors or any component requiring an extremely clean power supply. The NCV8705 uses an innovative Adaptive Ground Current circuit to ensure ultra low ground current during light load conditions.
Funkcje
- Operating Input Voltage Range: 2.5 V to 5.5 V
- Available − Fixed Voltage Option: 0.8 V to 3.5 V; Adjustable Voltage Option: 0.8 V to 5.5 V−VDROP
- Reference Voltage 0.8 V
- Ultra−Low Quiescent Current of Typ. 13 μA
- Ultra−Low Noise: 12 μVRMS from 100 Hz to 100 kHz
- Very Low Dropout: 230 mV Typical at 500 mA
- ±2% Accuracy Over Load/Line/Temperature
- High PSRR: 71 dB at 1 kHz
- Internal Soft−Start to Limit the Turn−On Inrush Current
- Thermal Shutdown and Current Limit Protections
- Stable with a 1 μF Ceramic Output Capacitor
- Active Output Discharge for Fast Turn−Off
- Wettable Flank Package Option Available
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Zastosowania
- ADAS, Infotainment & Cluster, and Telematics
- General Purpose Automotive & Industrial
- Building & Factory Automation, Smart Meters
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| NCP705MT18TCG | onsemi | WDFN-6-EP(2x2) | 3,077 | $ 0.643 | ||
| LP5912-1.8DRVR | TI | WSON-6-EP(2x2) | 193 | $ 0.5253 | ||
| LP5912Q1.8DRVRQ1 | TI | WSON-6-EP(2x2) | 89 | $ 1.0134 | ||
| LP5912Q1.8DRVTQ1 | TI | WSON-6-EP(2x2) | 35 | $ 2.9906 | ||
| LP5912-1.8DRVT | TI | WSON-6-EP(2x2) | 23 | $ 1.4523 | ||
| TLV75718PDRVR | TI | WSON-6-EP(2x2) | 5,855 | $ 0.2327 | ||
| TPS74518PQWDRVRQ1 | TI | WSON-6-EP(2x2) | 7 | $ 1.0509 | ||
| TPS74618PQWDRVRQ1 | TI | WSON-6(2x2) | 24 | $ 0.9008 | ||
| TLV76718DRVR | TI | WSON-6-EP(2x2) | 977 | $ 0.7901 | ||
| AP7366EA-18SN-7 | DIODES | U-DFN2020-6 | 90 | $ 0.3018 | ||
| TPS7A2618DRVR | TI | WSON-6-EP(2x2) | 111 | $ 0.9778 | ||
| LP591218MDRVREP | TI | WSON-6(2x2) | 0 | $ 9.8193 | ||
| TLV75518PDRVR | TI | WSON-6-EP(2x2) | 0 | $ 0.1788 | ||
| TLV76718DRVT | TI | WSON-6-EP(2x2) | 0 | $ 1.2066 | ||
| NCV8187AMT180TAG | onsemi | WDFN-6(2x2) | 0 | $ 0.404 | ||
| LTC3025IDC-4#TRPBF | ADI | DFN-6-EP(2x2) | 0 | $ 2.8339 | ||
| SGM2211-1.8XTDI6G/TR | SGMICRO | TDFN-2x2-6AL | 0 | $ 1.7856 | ||
| LTC3025EDC-4#TRMPBF | ADI | DFN-6-EP(2x2) | 0 | $ 2.5746 | ||
| LTC3025EDC-4#TRPBF | ADI | DFN-6-EP(2x2) | 0 | $ 2.5746 | ||
| MIC5319-1.8YML-TR | MICROCHIP | DFN-6-EP(2x2) | 0 | $ 5.0527 |

