LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power FIHMA06C1F product image
Images for reference only

XP Power FIHMA06C1FRoHS

Manufacturer
MPN
FIHMA06C1F
LCSC Part #
C6040455
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconXP Power FIHMA06C1F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.3497$ 43.35
204+$ 17.2972$ 3528.63
504+$ 16.7198$ 8426.78
996+$ 16.4335$ 16367.77
Standard Packaging12/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerXP Power
Packaging-
Length-
Leakage Current5uA
Width-
Height-
Filter TypeSingle-Phase Filter
Voltage - Input250V
Current Rating6A
Mounting TypeBase Mount

Introduction

AI Translation

The FIHM high-attenuation two-stage filter features a compact chassis-mount metal enclosure, designed for medical applications with leakage current as low as 5µA at 250VAC. Input and output connections are made via 6.3 x 0.8mm Faston terminals. The filter should be mounted as close as possible to the point of entry of the supply cable into the equipment to minimize any radiated emissions from the mains wiring within the equipment. Suitable for Class I appliances, all models feature a shielded metal enclosure and are fitted with bleed resistors to safely discharge the filter capacitors when the supply is disconnected. Safety approvals for the passive filter are to EN60939-2, and for the EMI filter to ANSI/UL1283. They offer a wide operating temperature range of -40°C to +110°C, with full power operation up to +50°C.

Features

AI Translation
  • Dual-stage design
  • Compact design
  • Suitable for medical applications
  • Rated currents of 1A, 3A, 6A, 10A, 15A and 20A
  • 6.3 x 0.8mm Faston terminals
  • Discharge resistor included
  • Shielded metal enclosure
  • Wide operating temperature range

Applications

AI Translation
  • Medical applications