LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chinsan EY1V221MP51012 product image
Images for reference only

Chinsan EY1V221MP51012RoHS

Manufacturer
ChinsanAsian Brands
MPN
EY1V221MP51012
LCSC Part #
C6040237
Packaging
Through Hole
Customer #
Key Attributes
±20% 35V 220uF Through Hole Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconChinsan EY1V221MP51012
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2433$ 0.24
200+$ 0.0971$ 19.42
500+$ 0.0939$ 46.95
800+$ 0.0923$ 73.84
Standard Packaging800/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerChinsan
PackagingThrough Hole
Tolerance±20%
Voltage Rating35V
Capacitance220uF
Operating Temperature-55℃~+105℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
EY1V221MP30812ChinsanThrough Hole0$ 0.2522
EY1V221MP50815EChinsanThrough Hole0$ 0.2781
EK1V221MPN1013UChinsanThrough Hole0$ 0.1872
EJ1V221MP51012ChinsanThrough Hole0$ 0.2433
EV1V221MP51012ERChinsanThrough Hole0$ 0.2246
PF1V221MPN1012ChinsanThrough Hole0$ 0.4331
ED1V221MP50812EChinsanThrough Hole0$ 0.2781
PF1V221MP50812ChinsanThrough Hole0$ 0.2128
EV1V221MP50816EUChinsanThrough Hole0$ 0.2674