LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EXB-U2H511JV product image
Images for reference only

PANASONIC EXB-U2H511JV

Manufacturer
MPN
EXB-U2H511JV
LCSC Part #
C6040112
Packaging
1506
Customer #
Key Attributes
RES ARRAY 8 RES 510Ω 1506
Datasheetpdf iconPANASONIC EXB-U2H511JV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1484$ 0.15
200+$ 0.0592$ 11.84
500+$ 0.0573$ 28.65
1,000+$ 0.0563$ 56.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerPANASONIC
Packaging1506
Number of Resistors8
Number of Pins16
Tolerance±5%
Resistance510Ω
Power(Watts)63mW
Temperature Coefficient±200ppm/℃