LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ESQT-120-02-L-D-420 product image
Images for reference only

Samtec ESQT-120-02-L-D-420RoHS

Manufacturer
MPN
ESQT-120-02-L-D-420
LCSC Part #
C6039705
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Female Header 40 Position 2mm Pitch Dual Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec ESQT-120-02-L-D-420
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.3508$ 18.35
196+$ 7.3221$ 1435.13
504+$ 7.0786$ 3567.61
994+$ 6.9576$ 6915.85
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Number of Positions40P
Current Rating4.5A
Insulation Height10.67mm
Pitch2mm
Number of Rows2
Contact PlatingTin
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.