LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ESQT-108-02-L-T-725 product image
Images for reference only

Samtec ESQT-108-02-L-T-725

Manufacturer
MPN
ESQT-108-02-L-T-725
LCSC Part #
C6039192
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
-55℃~+125℃ Through Hole 4.5A 24P 18.42mm 2mm 3 2mm Through Hole,P=2mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconSamtec ESQT-108-02-L-T-725
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.024$ 15.02
196+$ 5.9961$ 1175.24
504+$ 5.7954$ 2920.88
994+$ 5.6966$ 5662.42
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Current Rating4.5A
Number of Pins24P
Insulation Height18.42mm
Pitch2mm
Number of Rows3
Contact PlatingTin
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.