VISHAY Y1365V0008DQ9W
| Manufacturer | |
| MPN | Y1365V0008DQ9W |
| LCSC Part # | C6037109 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 10kΩ SOIC-8 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-8 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±0.02% | |
| Resistance | 10kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-8 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±0.02% | |
| Resistance | 10kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±2ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 58.8127 | $ 58.81 |
| 200+ | $ 23.4676 | $ 4693.52 |
| 500+ | $ 22.6835 | $ 11341.75 |
| 1,000+ | $ 22.2962 | $ 22296.20 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-8 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±0.02% | |
| Resistance | 10kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-8 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±0.02% | |
| Resistance | 10kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±2ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y1365V0008QT9U | VISHAY | SOIC-8 | 0 | $ 60.9983 | ||
| Y1365V0008QT0R | VISHAY | SOIC-8 | 0 | $ 33.5578 | ||
| Y1365V0008QT9R | VISHAY | SOIC-8 | 0 | $ 33.5578 | ||
| Y1365V0008QQ9U | VISHAY | SOIC-8 | 0 | $ 20.9449 | ||
| Y1365V0008DQ9R | VISHAY | SOIC-8 | 0 | $ 74.4879 | ||
| Y1365V0008QT0W | VISHAY | SOIC-8 | 0 | $ 22.8696 | ||
| Y1365V0008QT0U | VISHAY | SOIC-8 | 0 | $ 22.8696 | ||
| Y1365V0008QT9W | VISHAY | SOIC-8 | 0 | $ 22.8696 | ||
| Y1365V0008QQ9R | VISHAY | SOIC-8 | 0 | $ 22.1041 | ||
| Y1365V0008QQ0R | VISHAY | SOIC-8 | 0 | $ 22.1041 | ||
| Y1747V0008QT0U | VISHAY | SOIC-8 | 0 | $ 25.2358 | ||
| Y1747V0008QT9W | VISHAY | SOIC-8 | 0 | $ 15.582 | ||
| Y1747V0008QT0W | VISHAY | SOIC-8 | 0 | $ 25.2358 | ||
| Y1747V0008QQ9W | VISHAY | SOIC-8 | 0 | $ 23.0564 | ||
| Y1747V0008QQ0W | VISHAY | SOIC-8 | 0 | $ 23.0564 | ||
| Y1747V0008QT0R | VISHAY | SOIC-8 | 0 | $ 36.1358 | ||
| Y1747V0008QT9R | VISHAY | SOIC-8 | 0 | $ 36.9006 | ||
| Y1747V0008QT9W (10K/10K) | VISHAY | SOIC-8 | 0 | $ 40.4894 | ||
| Y1747V0008QA0W | VISHAY | SOIC-8 | 0 | $ 74.6503 |

