LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP303LSN38T1G product image
Images for reference only

onsemi NCP303LSN38T1G

Manufacturer
MPN
NCP303LSN38T1G
LCSC Part #
C603687
Packaging
TSOP-5-1.5mm
Customer #
Key Attributes
Active Low 800mV~10V 1 TSOP-5-1.5mm Supervisors RoHS
Datasheetpdf icononsemi NCP303LSN38T1G
RoHS Compliance3 documents available
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
Manufactureronsemi
PackagingTSOP-5-1.5mm
Operating Temperature-40℃~+125℃
Reset Timeout-
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply800mV~10V
ChipTypeVoltage Detector
Threshold Voltage3.8V
Number of Voltages Monitored1

Introduction

AI Translation

The NCP302 and NCP303 series are second generation ultra−low current voltage detectors that contain a programmable time delay generator. These devices are specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount. Each series features a highly accurate undervoltage detector with hysteresis and an externally programmable time delay generator. This combination of features prevents erratic system reset operation. The NCP302 series consists of complementary output devices that are available with either an active high or active low reset. The NCP303 series has an open drain N−Channel output with an active low reset output.

Features

AI Translation
  • Quiescent Current of 0.5 μA Typical
  • High Accuracy Undervoltage Threshold of 2.0%
  • Externally Programmable Time Delay Generator
  • Wide Operating Voltage Range of 0.8 V to 10 V
  • Complementary or Open Drain Output
  • Active Low or Active High Reset
  • Specified Over the -40°C to +125°C Temperature Range (Except for Voltage Options from 0.9 to 1.1 V)
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

Applications

AI Translation
  • Microprocessor Reset Controller
  • Low Battery Detection
  • Power Fail Indicator
  • Battery Backup Detection