LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP161AFCS180T2G product image
  • NCP161AFCS180T2G thumbnail 1
  • NCP161AFCS180T2G thumbnail 2
  • NCP161AFCS180T2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCP161AFCS180T2GRoHS

Manufacturer
MPN
NCP161AFCS180T2G
LCSC Part #
C603631
Packaging
WLCSP-4(0.6x0.6)
Customer #
Key Attributes
1.8V Positive Fixed WLCSP-4(0.6x0.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf icononsemi NCP161AFCS180T2G
In-Stock: 390
390 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1922$ 0.96
50+$ 0.1878$ 9.39
150+$ 0.1849$ 27.74
500+$ 0.182$ 91.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingWLCSP-4(0.6x0.6)
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)23uA
Output ConfigurationPositive
Output Current450mA
Operating Voltage5.5V
FeaturesEnable control;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge
Output TypeFixed

Introduction

AI Translation

The NCP161 is a linear regulator capable of supplying 450 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP161 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 μF input and a 1 μF output ceramic capacitor. It is available in two thickness ultra−small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP) and XDFN4 0.65P, 1 mm x 1 mm.

Features

AI Translation
  • Operating Input Voltage Range: 1.9 V to 5.5 V
  • Available in Fixed Voltage Option: 1.8 V to 5.14 V
  • ±2% Accuracy Over Load/Temperature
  • Ultra Low Quiescent Current Typ. 18 μA
  • Standby Current: Typ. 0.1 μA
  • Very Low Dropout: 150 mV at 450 mA
  • Ultra High PSRR: Typ. 98 dB at 20 mA, f = 1 kHz
  • Ultra Low Noise: 10 μVRMS
  • Stable with a 1 μF Small Case Size Ceramic Capacitors
  • Available in WLCSP4 0.65 mm x 0.65 mm x 0.4 mm, WLCSP4 0.65 mm x 0.65 mm x 0.33 mm, XDFN4 1 mm x 1 mm x 0.4 mm, SOT23 - 5 2.9 mm x 2.8 mm x 1.2 mm
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Battery−powered Equipment
  • Wireless LAN Devices
  • Smartphones, Tablets
  • Cameras, DVRs, STB and Camcorders