TOREX XC6901D921ER-G
| Manufacturer | |
| MPN | XC6901D921ER-G |
| LCSC Part # | C6035480 |
| Packaging | USP-6C |
| Customer # | |
| Key Attributes | 9.2V Negative Fixed USP-6C Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USP-6C | |
| Output Voltage | 9.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | - | |
| Operating Voltage | 12.4V | |
| Features | Enable control;Built-in soft-start;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USP-6C | |
| Output Voltage | 9.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | - | |
| Operating Voltage | 12.4V | |
| Features | Enable control;Built-in soft-start;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The XC6901 Series is a negative voltage CMOS regulator which includes a reference voltage source, error amplifier, driver transistor, current limiter and phase compensator. The CE function enables the circuit to be in stand-by mode by inputting low level signal. In the stand-by mode, the electric charge at the output capacitor (CL) will be discharged via the internal auto-discharge switch and as a result the -VOUT pin quickly returns to the VSS level. The over current protection circuit will operate when the output current reaches limit current. The thermal shutdown circuit will operate when the junction temperature reaches limit temperature.
Features
- Maximum Output Current: 200mA
- Input Voltage Range: -2.4V ~ -12.4 V (VCE = 3.6V)
- Output Voltage Range: -0.9V ~ -12.0V
- Accuracy: ±1.5% (VOUT< -2.0V), ±0.03V (VOUT ≥ -2.0V)
- Temperature Stability: TYP. ±50ppm/℃
- CE High Level Voltage: +1.2V ~ +3.6V, (Active High)
- Dropout Voltage: 400mV @ IOUT = 100mA
- Low Power Consumption: 100μA MAX. Less than 0.1μA
- Stand-by Current: Current Limit 350mA TYP, Foldback Overheat Protection TTSB = 150°C
- Ceramic Capacitor Compatible: CL
- High-Speed Discharge: -40°C - +85°C
- Packages: SOT - 25, SOT - 89 - 5, USP - 6C
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Negative power supplies
- Modules (Wireless LAN, Digital still cameras, etc)
- Digital still cameras
- Mobile devices / terminals
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8289 | $ 0.83 |
| 200+ | $ 0.3319 | $ 66.38 |
| 500+ | $ 0.3198 | $ 159.90 |
| 1,000+ | $ 0.3152 | $ 315.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USP-6C | |
| Output Voltage | 9.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | - | |
| Operating Voltage | 12.4V | |
| Features | Enable control;Built-in soft-start;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USP-6C | |
| Output Voltage | 9.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | - | |
| Operating Voltage | 12.4V | |
| Features | Enable control;Built-in soft-start;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The XC6901 Series is a negative voltage CMOS regulator which includes a reference voltage source, error amplifier, driver transistor, current limiter and phase compensator. The CE function enables the circuit to be in stand-by mode by inputting low level signal. In the stand-by mode, the electric charge at the output capacitor (CL) will be discharged via the internal auto-discharge switch and as a result the -VOUT pin quickly returns to the VSS level. The over current protection circuit will operate when the output current reaches limit current. The thermal shutdown circuit will operate when the junction temperature reaches limit temperature.
Features
- Maximum Output Current: 200mA
- Input Voltage Range: -2.4V ~ -12.4 V (VCE = 3.6V)
- Output Voltage Range: -0.9V ~ -12.0V
- Accuracy: ±1.5% (VOUT< -2.0V), ±0.03V (VOUT ≥ -2.0V)
- Temperature Stability: TYP. ±50ppm/℃
- CE High Level Voltage: +1.2V ~ +3.6V, (Active High)
- Dropout Voltage: 400mV @ IOUT = 100mA
- Low Power Consumption: 100μA MAX. Less than 0.1μA
- Stand-by Current: Current Limit 350mA TYP, Foldback Overheat Protection TTSB = 150°C
- Ceramic Capacitor Compatible: CL
- High-Speed Discharge: -40°C - +85°C
- Packages: SOT - 25, SOT - 89 - 5, USP - 6C
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Negative power supplies
- Modules (Wireless LAN, Digital still cameras, etc)
- Digital still cameras
- Mobile devices / terminals
C6035480 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

