LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6223N231PR-G product image
Images for reference only

TOREX XC6223N231PR-G

Manufacturer
MPN
XC6223N231PR-G
LCSC Part #
C6035346
Packaging
SOT-89-5
Customer #
Key Attributes
2.3V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconTOREX XC6223N231PR-G
RoHS Compliance1 documents available
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2722$ 0.27
200+$ 0.1086$ 21.72
500+$ 0.105$ 52.50
1,000+$ 0.1032$ 103.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-89-5
Output Voltage2.3V
Number of Outputs1
Operating Temperature-40℃~+105℃
Supply Current (Iq)100uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
FeaturesEnable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The XC6223 series is a high speed LDO regulator that features high accurate, low noise, high ripple rejection, low dropout and low power consumption. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a phase compensation circuit, a thermal shutdown circuit and an inrush current protection circuit. The CE function enables the circuit to be in stand-by mode by inputting low level signal. In the stand-by mode, the series enables the electric charge at the output capacitor CL to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The output stabilization capacitor CL is also compatible with low ESR ceramic capacitors. The output voltage is selectable in 0.05V increments within the range of 1.2V to 4.0V which fixed by laser trimming technologies. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level.

Features

AI Translation
  • Maximum Output Current: 300mA
  • Input Voltage Range: 1.6V ~ 5.5V
  • Output Voltages: 2.0V ~ 4.0V (Accuracy ±1%) 1.2 ~ 1.95V (Accuracy ±20mV, 0.05V increments)
  • Dropout Voltage: 200mV@IOUT=300mA (VOUT=3.0V)
  • Low Power Consumption: 100μA
  • Stand-by Current: 0.01μA
  • High Ripple Rejection: 80dB@f=1kHz
  • Protection Circuits: Current Limit (400mA), Short Circuit Protection, Over Heat Protection, Inrush Current Protection
  • CL High Speed Discharge
  • Operating Temperature Range: -40°C - 105°C
  • Package Types: USPQ - 4B03, USP - 4, SSOT - 24, SOT - 25, SOT - 89 - 5
  • EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Digital still cameras
  • Smart phones / Mobile phones
  • Portable game consoles
  • Modules (wireless, cameras, etc.)
  • IC recorders
  • Mobile devices / terminals
  • Bluetooth
  • Wireless LAN
  • Digital TV tuners

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XC6222A231PR-GTOREXSOT-89-50$ 0.381
XC6222D231PR-GTOREXSOT-89-50$ 0.381
XC6222B231PR-GTOREXSOT-89-50$ 0.381
XC6227C231PR-GTOREXSOT-89-50$ 0.381
S-1170B23UC-OTITFUABLICSOT-89-50$ 0.377
S-1170B23UC-OTITFGABLICSOT-89-50$ 0.3844
S-1133B23-U5T1UABLICSOT-89-50$ 0.2621
S-1133B23-U5T1GABLICSOT-89-50$ 0.2621
S-13A1D23-U5T1U3ABLICSOT-89-50$ 0.4867
S-13A1B23-U5T1U3ABLICSOT-89-50$ 0.4867
S-13A1H23-U5T1U3ABLICSOT-89-50$ 0.4963
S-1131B23UC-N4ITFUABLICSOT-89-50$ 0.2248
S-1131B23UC-N4ITFGABLICSOT-89-50$ 0.2248
XC6210D232PR-GTOREXSOT-89-50$ 0.381
XC6702D231PR-GTOREXSOT-89-50$ 0.4698
S-1132B23-I6T2UABLICSNT-6A(H)0$ 0.3633
XC6503B231PR-GTOREXSOT-89-50$ 0.3245
XC6503A231PR-GTOREXSOT-89-50$ 0.3314
XC6503C231PR-GTOREXSOT-89-50$ 0.3314