TOREX XC6222C431PR-G
| Fabricante | |
| Cód. da peça | XC6222C431PR-G |
| Nº LCSC | C6035276 |
| Emb. | SOT-89-5 |
| Número do Cliente | |
| Atrib. princ. | 4.3V Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Folha de Dados | |
| Conformidade RoHS | 1 documentos disponíveis |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TOREX | |
| Emb. | SOT-89-5 | |
| Output Voltage | 4.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 700mA | |
| Features | Enable control;Output discharge;Over Current Protection;Thermal shutdown;Reverse-polarity current protection;Short Circuit Protection |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TOREX | |
| Emb. | SOT-89-5 | |
| Output Voltage | 4.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrição | |
|---|---|---|
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 700mA | |
| Features | Enable control;Output discharge;Over Current Protection;Thermal shutdown;Reverse-polarity current protection;Short Circuit Protection |
Descrição
The XC6222 series is a highly accurate, low noise, high ripple rejection, low dropout, and low power consumption high speed voltage regulator. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a thermal protection circuit, and a phase compensation circuit. The CE function enables the entire circuit to be placed in a stand - by state by inputting a low level signal to the CE pin. In this stand - by mode, the electric charge at the output capacitor (CL) will be discharged by the internal auto - discharge switch, and as a result the VOUT pin will quickly return to the VSS level. Over - current protection and thermal protection circuits are integrated. The protection circuit starts to operate when either output current reaches the current limit level or junction temperature reaches the temperature limit.
Recursos
- Maximum Output Current: 700mA
- Dropout Voltage: 120mV @IOUT = 300mA (VOUT = 3.0V)
- Operating Voltage Range: 1.7V ~ 6.0V
- Output Voltage: 0.8V ~ 5.0V (0.05V increments)
- Accuracy: +1% (Vout > 2.0V), +0.02V (VOUT ≤ 2.0V)
- Low Power Consumption: 100μA
- High Ripple Rejection: 65dB @ 1kHz
- Low ESR Capacitor: Ceramic capacitor
- Chip Enable (CE): Active High, CL discharge Standby Current below 0.1μA
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: USP - 6C, SOT - 25, SOT - 89 - 5
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Aplicações
- USB / HDMI products
- Optical disk drive
- Magnetic disk drive
- Smart phones / Mobile phones
- Portable game consoles
- Modules (wireless, cameras, etc.)
- E - book Reader / Electronic dictionaries
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 0.381 | $ 0.38 |
| 200+ | $ 0.1521 | $ 30.42 |
| 500+ | $ 0.147 | $ 73.50 |
| 1,000+ | $ 0.1445 | $ 144.50 |
Encapsulamento Padrão1000/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TOREX | |
| Emb. | SOT-89-5 | |
| Output Voltage | 4.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 700mA | |
| Features | Enable control;Output discharge;Over Current Protection;Thermal shutdown;Reverse-polarity current protection;Short Circuit Protection |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TOREX | |
| Emb. | SOT-89-5 | |
| Output Voltage | 4.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrição | |
|---|---|---|
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 700mA | |
| Features | Enable control;Output discharge;Over Current Protection;Thermal shutdown;Reverse-polarity current protection;Short Circuit Protection |
Descrição
The XC6222 series is a highly accurate, low noise, high ripple rejection, low dropout, and low power consumption high speed voltage regulator. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a thermal protection circuit, and a phase compensation circuit. The CE function enables the entire circuit to be placed in a stand - by state by inputting a low level signal to the CE pin. In this stand - by mode, the electric charge at the output capacitor (CL) will be discharged by the internal auto - discharge switch, and as a result the VOUT pin will quickly return to the VSS level. Over - current protection and thermal protection circuits are integrated. The protection circuit starts to operate when either output current reaches the current limit level or junction temperature reaches the temperature limit.
Recursos
- Maximum Output Current: 700mA
- Dropout Voltage: 120mV @IOUT = 300mA (VOUT = 3.0V)
- Operating Voltage Range: 1.7V ~ 6.0V
- Output Voltage: 0.8V ~ 5.0V (0.05V increments)
- Accuracy: +1% (Vout > 2.0V), +0.02V (VOUT ≤ 2.0V)
- Low Power Consumption: 100μA
- High Ripple Rejection: 65dB @ 1kHz
- Low ESR Capacitor: Ceramic capacitor
- Chip Enable (CE): Active High, CL discharge Standby Current below 0.1μA
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: USP - 6C, SOT - 25, SOT - 89 - 5
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Aplicações
- USB / HDMI products
- Optical disk drive
- Magnetic disk drive
- Smart phones / Mobile phones
- Portable game consoles
- Modules (wireless, cameras, etc.)
- E - book Reader / Electronic dictionaries
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

